Part Details for ISL28274FAZ by Intersil Corporation
Overview of ISL28274FAZ by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL28274FAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Instrumentation Amplifier, 2 Func, 750uV Offset-Max, 2.5MHz Band Width, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5280 |
|
$3.4300 / $4.0400 | Buy Now |
Part Details for ISL28274FAZ
ISL28274FAZ CAD Models
ISL28274FAZ Part Data Attributes
|
ISL28274FAZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28274FAZ
Intersil Corporation
DUAL INSTRUMENTATION AMPLIFIER, 750uV OFFSET-MAX, 2.5MHz BAND WIDTH, PDSO16, ROHS COMPLIANT, PLASTIC, QSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00008 µA | |
Bandwidth (3dB)-Nom | 2.5 MHz | |
Common-mode Reject Ratio-Min | 100 dB | |
Input Offset Current-Max (IIO) | 0.00008 µA | |
Input Offset Voltage-Max | 750 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9022 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 0.175 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for ISL28274FAZ
This table gives cross-reference parts and alternative options found for ISL28274FAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL28274FAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL28272FAZ-T7 | DUAL INSTRUMENTATION AMPLIFIER, 750uV OFFSET-MAX, 0.1MHz BAND WIDTH, PDSO16, ROHS COMPLIANT, PLASTIC, QSOP-16 | Intersil Corporation | ISL28274FAZ vs ISL28272FAZ-T7 |
ISL28270IAZ-T13 | DUAL INSTRUMENTATION AMPLIFIER, 225uV OFFSET-MAX, 0.24MHz BAND WIDTH, PDSO16, ROHS COMPLIANT, PLASTIC, QSOP-16 | Intersil Corporation | ISL28274FAZ vs ISL28270IAZ-T13 |
ISL28274FAZ-T7 | DUAL INSTRUMENTATION AMPLIFIER, 750uV OFFSET-MAX, 2.5MHz BAND WIDTH, PDSO16, ROHS COMPLIANT, PLASTIC, QSOP-16 | Intersil Corporation | ISL28274FAZ vs ISL28274FAZ-T7 |
ISL28273FAZ | Dual Channel Micro-power, Single Supply, Rail-to-Rail Input and Output (RRIO) Instrumentation Amplifier; QSOP16; Temp Range: -40° to 125°C | Intersil Corporation | ISL28274FAZ vs ISL28273FAZ |
ISL28271FAZ-T7 | Dual Micropower, Single Supply, Rail-to-Rail Input and Output (RRIO) Instrumentation Amplifier; QSOP16; Temp Range: -40° to 125°C | Intersil Corporation | ISL28274FAZ vs ISL28271FAZ-T7 |
ISL28273FAZ-T7 | Dual Channel Micro-power, Single Supply, Rail-to-Rail Input and Output (RRIO) Instrumentation Amplifier; QSOP16; Temp Range: -40° to 125°C | Intersil Corporation | ISL28274FAZ vs ISL28273FAZ-T7 |