Part Details for ISL28286FUZ-T7 by Intersil Corporation
Overview of ISL28286FUZ-T7 by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL28286FUZ-T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Operational Amplifier, 2 Func, 650uV Offset-Max, BICMOS, PDSO10 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 15000 |
|
$1.7700 / $2.0800 | Buy Now |
Part Details for ISL28286FUZ-T7
ISL28286FUZ-T7 CAD Models
ISL28286FUZ-T7 Part Data Attributes
|
ISL28286FUZ-T7
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28286FUZ-T7
Intersil Corporation
DUAL OP-AMP, 650uV OFFSET-MAX, 0.4MHz BAND WIDTH, PDSO10, ROHS COMPLIANT, MSOP-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | MSOP | |
Package Description | ROHS COMPLIANT, MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0025 µA | |
Bias Current-Max (IIB) @25C | 0.002 µA | |
Common-mode Reject Ratio-Nom | 115 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 650 µV | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Min | 0.1 V/us | |
Slew Rate-Nom | 0.17 V/us | |
Supply Current-Max | 0.175 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 400 | |
Voltage Gain-Min | 275000 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for ISL28286FUZ-T7
This table gives cross-reference parts and alternative options found for ISL28286FUZ-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL28286FUZ-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL28238FBZ-T7 | DUAL OP-AMP, 650uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, SOIC-8 | Intersil Corporation | ISL28286FUZ-T7 vs ISL28238FBZ-T7 |
ISL28238FAZ-T7 | DUAL OP-AMP, 4.5MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MSOP-8 | Intersil Corporation | ISL28286FUZ-T7 vs ISL28238FAZ-T7 |
ISL28288FBZ-T7 | Dual and Quad Micropower Single Supply Rail-to-Rail Input and Output (RRIO) Op Amp; MSOP10, SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL28286FUZ-T7 vs ISL28288FBZ-T7 |
ISL28288FBZ | Dual and Quad Micropower Single Supply Rail-to-Rail Input and Output (RRIO) Op Amp; MSOP10, SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL28286FUZ-T7 vs ISL28288FBZ |
ISL28248FAZ-T7 | DUAL OP-AMP, 4.5MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MSOP-8 | Intersil Corporation | ISL28286FUZ-T7 vs ISL28248FAZ-T7 |
ISL28248FBZ-T7 | 4.5MHz, Dual Precision Rail-to-Rail Input-Output (RRIO) Op Amps with Very Low Input Bias Current; MSOP8, SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL28286FUZ-T7 vs ISL28248FBZ-T7 |
ISL28248FBZ-T7 | 4.5MHz, Dual Precision Rail-to-Rail Input-Output (RRIO) Op Amps with Very Low Input Bias Current, SOICN, /Reel | Renesas Electronics Corporation | ISL28286FUZ-T7 vs ISL28248FBZ-T7 |
ISL28288FUZ | Dual and Quad Micropower Single Supply Rail-to-Rail Input and Output (RRIO) Op Amp; MSOP10, SOIC8; Temp Range: -40° to 125°C | Intersil Corporation | ISL28286FUZ-T7 vs ISL28288FUZ |
ISL28278FAZ | DUAL OP-AMP, 450uV OFFSET-MAX, 0.3MHz BAND WIDTH, PDSO16, ROHS COMPLIANT, PLASTIC, QSOP-16 | Intersil Corporation | ISL28286FUZ-T7 vs ISL28278FAZ |
ISL28288FUZ-T7 | Dual Micropower Single Supply Rail-to-Rail Input and Output (RRIO) Op Amp, MSOP, /Reel | Renesas Electronics Corporation | ISL28286FUZ-T7 vs ISL28288FUZ-T7 |