Part Details for ISL28290FBZ-T7 by Intersil Corporation
Overview of ISL28290FBZ-T7 by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL28290FBZ-T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-ISL28290FBZ-T7
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 4263 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP VFB 170MHZ RRO 8SOIC | 8000 |
|
RFQ |
Part Details for ISL28290FBZ-T7
ISL28290FBZ-T7 CAD Models
ISL28290FBZ-T7 Part Data Attributes:
|
ISL28290FBZ-T7
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28290FBZ-T7
Intersil Corporation
Dual Supply Ultra-Low Noise, Ultra-Low Distortion, Rail-to-Rail Output, Op Amp; MSOP10, SOIC8, uTQFN10; Temp Range: -40° to 125°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | MSOP, SOIC, uTQFN | |
Package Description | SOP, | |
Pin Count | 10, 8, 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 26 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 18 µA | |
Common-mode Reject Ratio-Nom | 103 dB | |
Input Offset Voltage-Max | 900 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9022 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Slew Rate-Nom | 50 V/us | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
Alternate Parts for ISL28290FBZ-T7
This table gives cross-reference parts and alternative options found for ISL28290FBZ-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL28290FBZ-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6247IKC#TRPBF | LTC6247 - Dual 180MHz, 1mA Power Efficient Rail-to-Rail I/O Op Amps; Package: UTDFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | ISL28290FBZ-T7 vs LTC6247IKC#TRPBF |
LTC6247CKC#TRMPBF | LTC6247 - Dual 180MHz, 1mA Power Efficient Rail-to-Rail I/O Op Amps; Package: UTDFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | ISL28290FBZ-T7 vs LTC6247CKC#TRMPBF |
ADA4841-2YRMZ-R7 | Low Power, Low Noise and Distortion, Rail-to-Rail Output Amplifier | Analog Devices Inc | ISL28290FBZ-T7 vs ADA4841-2YRMZ-R7 |
LTC6247CTS8#TRMPBF | LTC6247 - Dual 180MHz, 1mA Power Efficient Rail-to-Rail I/O Op Amps; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | ISL28290FBZ-T7 vs LTC6247CTS8#TRMPBF |
ADA4841-2YRMZ-RL | Low Power, Low Noise and Distortion, Rail-to-Rail Output Amplifier | Analog Devices Inc | ISL28290FBZ-T7 vs ADA4841-2YRMZ-RL |
LTC6247CTS8#TRMPBF | 180MHz, 1mA Power Efficient Dual Rail-to-Rail I/O Op Amps | Analog Devices Inc | ISL28290FBZ-T7 vs LTC6247CTS8#TRMPBF |
ISL28290FBZ | Dual Supply Ultra-Low Noise, Ultra-Low Distortion, Rail-to-Rail Output, Op Amp; MSOP10, SOIC8, uTQFN10; Temp Range: -40° to 125°C | Intersil Corporation | ISL28290FBZ-T7 vs ISL28290FBZ |
LTC6247CKC#TRPBF | LTC6247 - Dual 180MHz, 1mA Power Efficient Rail-to-Rail I/O Op Amps; Package: UTDFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | ISL28290FBZ-T7 vs LTC6247CKC#TRPBF |
ISL28290FBZ | Dual Supply Ultra-Low Noise, Ultra-Low Distortion, Rail-to-Rail Output, Op Amp, SOICN, /Tube | Renesas Electronics Corporation | ISL28290FBZ-T7 vs ISL28290FBZ |
LTC6247HTS8#TRPBF | LTC6247 - Dual 180MHz, 1mA Power Efficient Rail-to-Rail I/O Op Amps; Package: SOT; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | ISL28290FBZ-T7 vs LTC6247HTS8#TRPBF |