-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Supply Ultra-Low Noise, Ultra-Low Distortion, Rail-to-Rail Output, Op Amp, SOICN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ISL28290 - Dual Supply Ultra-Low Noise, Ultra-Low Distortion, Rail-to-Rail Output, Op Amp RoHS: Compliant Status: Obsolete Min Qty: 1 | 5000 |
|
$1.4800 / $1.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL28290FBZ-T7
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28290FBZ-T7
Renesas Electronics Corporation
Dual Supply Ultra-Low Noise, Ultra-Low Distortion, Rail-to-Rail Output, Op Amp, SOICN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOP, | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15E | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 18 µA | |
Common-mode Reject Ratio-Nom | 103 dB | |
Input Offset Voltage-Max | 900 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9022 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Slew Rate-Nom | 50 V/us | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
This table gives cross-reference parts and alternative options found for ISL28290FBZ-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL28290FBZ-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6247IKC#TRPBF | LTC6247 - Dual 180MHz, 1mA Power Efficient Rail-to-Rail I/O Op Amps; Package: UTDFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | ISL28290FBZ-T7 vs LTC6247IKC#TRPBF |
LTC6247CKC#TRMPBF | LTC6247 - Dual 180MHz, 1mA Power Efficient Rail-to-Rail I/O Op Amps; Package: UTDFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | ISL28290FBZ-T7 vs LTC6247CKC#TRMPBF |
ADA4841-2YRMZ-R7 | Low Power, Low Noise and Distortion, Rail-to-Rail Output Amplifier | Analog Devices Inc | ISL28290FBZ-T7 vs ADA4841-2YRMZ-R7 |
LTC6247CTS8#TRMPBF | LTC6247 - Dual 180MHz, 1mA Power Efficient Rail-to-Rail I/O Op Amps; Package: SOT; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | ISL28290FBZ-T7 vs LTC6247CTS8#TRMPBF |
ADA4841-2YRMZ-RL | Low Power, Low Noise and Distortion, Rail-to-Rail Output Amplifier | Analog Devices Inc | ISL28290FBZ-T7 vs ADA4841-2YRMZ-RL |
LTC6247CTS8#TRMPBF | 180MHz, 1mA Power Efficient Dual Rail-to-Rail I/O Op Amps | Analog Devices Inc | ISL28290FBZ-T7 vs LTC6247CTS8#TRMPBF |
ISL28290FBZ | Dual Supply Ultra-Low Noise, Ultra-Low Distortion, Rail-to-Rail Output, Op Amp; MSOP10, SOIC8, uTQFN10; Temp Range: -40° to 125°C | Intersil Corporation | ISL28290FBZ-T7 vs ISL28290FBZ |
LTC6247CKC#TRPBF | LTC6247 - Dual 180MHz, 1mA Power Efficient Rail-to-Rail I/O Op Amps; Package: UTDFN; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | ISL28290FBZ-T7 vs LTC6247CKC#TRPBF |
ISL28290FBZ | Dual Supply Ultra-Low Noise, Ultra-Low Distortion, Rail-to-Rail Output, Op Amp, SOICN, /Tube | Renesas Electronics Corporation | ISL28290FBZ-T7 vs ISL28290FBZ |
LTC6247HTS8#TRPBF | LTC6247 - Dual 180MHz, 1mA Power Efficient Rail-to-Rail I/O Op Amps; Package: SOT; Pins: 8; Temperature Range: -40°C to 125°C | Linear Technology | ISL28290FBZ-T7 vs LTC6247HTS8#TRPBF |