-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Quad Low Noise Operational Amplifier, SOICN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28407FBZ | Renesas Electronics Corporation | Precision Quad Low Noise Operational Amplifier | |
ISL28407FBZ-T7A | Renesas Electronics Corporation | Precision Quad Low Noise Operational Amplifier | |
ISL28407FBZ-T13 | Renesas Electronics Corporation | Precision Quad Low Noise Operational Amplifier |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T4382
|
Newark | Isl28407Fbz Pb-Free Qual Precision Micropower Operational Am/Tape & Reel Rohs Compliant: Yes |Renesas ISL28407FBZ-T7A RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL28407FBZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28407FBZ-T7A
Renesas Electronics Corporation
Precision Quad Low Noise Operational Amplifier, SOICN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOP, | |
Pin Count | 14 | |
Manufacturer Package Code | MDP0027 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Common-mode Reject Ratio-Nom | 145 dB | |
Input Offset Voltage-Max | 140 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -42 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.32 V/us | |
Supply Voltage Limit-Max | 42 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ISL28407FBZ-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL28407FBZ-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL28407FBZ-T13 | Precision Quad Low Noise Operational Amplifier, SOICN, /Reel | Renesas Electronics Corporation | ISL28407FBZ-T7A vs ISL28407FBZ-T13 |
ISL28407FBZ-T7 | Precision Quad Low Noise Operational Amplifier, SOICN, /Reel | Renesas Electronics Corporation | ISL28407FBZ-T7A vs ISL28407FBZ-T7 |
ISL28407FBZ-T | Operational Amplifier, 4 Func, 160uV Offset-Max, BIPolar, PDSO14 | Renesas Electronics Corporation | ISL28407FBZ-T7A vs ISL28407FBZ-T |
ISL28407FBZ-T7 | Precision Quad Low Noise Operational Amplifier; SOIC14; Temp Range: -40° to 125°C | Intersil Corporation | ISL28407FBZ-T7A vs ISL28407FBZ-T7 |
ISL28407FBZ-T7A | Precision Quad Low Noise Operational Amplifier; SOIC14; Temp Range: -40° to 125°C | Intersil Corporation | ISL28407FBZ-T7A vs ISL28407FBZ-T7A |
ISL28407FBZ-T13 | Precision Quad Low Noise Operational Amplifier; SOIC14; Temp Range: -40° to 125°C | Intersil Corporation | ISL28407FBZ-T7A vs ISL28407FBZ-T13 |