-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Micropower, Low Drift, RRIO Operational Amplifier, TSSOP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL28430CVZ-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 24 Weeks Container: Tube |
808 In Stock |
|
$1.3574 / $2.8100 | Buy Now |
DISTI #
ISL28430CVZ
|
Avnet Americas | OP Amp Quad GP R-R I/O ±2.75V/5.5V 14-Pin TSSOP - Rail/Tube (Alt: ISL28430CVZ) RoHS: Compliant Min Qty: 1880 Package Multiple: 94 Lead time: 26 Weeks, 1 Days Container: Tube | 2068 Factory Stock |
|
$1.3335 / $1.5225 | Buy Now |
DISTI #
968-ISL28430CVZ
|
Mouser Electronics | Operational Amplifiers - Op Amps ISL28430CVZ QD MICRO PWR 0 DRIFT RRIO OPR RoHS: Compliant | 163 |
|
$1.3600 / $2.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1880 Package Multiple: 94 Container: Tube | 0Tube |
|
$1.2900 | Buy Now |
|
Renesas Electronics America | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Container: Tube | 808 |
|
$1.3574 / $2.8100 | Buy Now |
DISTI #
ISL28430CVZ
|
Avnet Americas | OP Amp Quad GP R-R I/O ±2.75V/5.5V 14-Pin TSSOP - Rail/Tube (Alt: ISL28430CVZ) RoHS: Compliant Min Qty: 1880 Package Multiple: 94 Lead time: 26 Weeks, 1 Days Container: Tube | 2068 Factory Stock |
|
$1.3335 / $1.5225 | Buy Now |
DISTI #
ISL28430CVZ
|
Avnet Americas | OP Amp Quad GP R-R I/O ±2.75V/5.5V 14-Pin TSSOP - Rail/Tube (Alt: ISL28430CVZ) RoHS: Compliant Min Qty: 1880 Package Multiple: 94 Lead time: 26 Weeks, 1 Days Container: Tube | 2068 Factory Stock |
|
$1.3335 / $1.5225 | Buy Now |
DISTI #
ISL28430CVZ
|
Avnet Silica | OP Amp Quad GP R-R I/O �2.75V/5.5V 14-Pin TSSOP (Alt: ISL28430CVZ) RoHS: Compliant Min Qty: 94 Package Multiple: 94 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL28430CVZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28430CVZ
Renesas Electronics Corporation
Quad Micropower, Low Drift, RRIO Operational Amplifier, TSSOP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 14 | |
Manufacturer Package Code | MDP0044 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00025 µA | |
Common-mode Reject Ratio-Nom | 125 dB | |
Input Offset Voltage-Max | 46.8 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 400 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ISL28430CVZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL28430CVZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL28430CVZ-T13 | Quad Micropower, Low Drift, RRIO Operational Amplifier; SOIC14, TSSOP14; Temp Range: See Datasheet | Intersil Corporation | ISL28430CVZ vs ISL28430CVZ-T13 |
ISL28430CVZ-T7A | Quad Micropower, Low Drift, RRIO Operational Amplifier, TSSOP, /Reel | Renesas Electronics Corporation | ISL28430CVZ vs ISL28430CVZ-T7A |
ISL28430CVZ-T7A | Quad Micropower, Low Drift, RRIO Operational Amplifier; SOIC14, TSSOP14; Temp Range: See Datasheet | Intersil Corporation | ISL28430CVZ vs ISL28430CVZ-T7A |
ISL28430CVZ | Quad Micropower, Low Drift, RRIO Operational Amplifier; SOIC14, TSSOP14; Temp Range: See Datasheet | Intersil Corporation | ISL28430CVZ vs ISL28430CVZ |