-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Micropower, Chopper Stabilized, RRIO Operational Amplifier, TSSOP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL28433FVZ-T7ACT-ND
|
DigiKey | IC OPAMP ZER-DRIFT 4CIRC 14TSSOP Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
231 In Stock |
|
$7.7126 / $10.3100 | Buy Now |
|
Renesas Electronics America | IC OPAMP ZER-DRIFT 4CIRC 14TSSOP Min Qty: 1 Container: Cut Tape (CT) | 231 |
|
$7.7126 / $10.3100 | Buy Now |
|
Rochester Electronics | ISL28433 - Quad Micropower, Chopper Stabilized, RRIO Operational Amplifier RoHS: Compliant Status: Obsolete Min Qty: 1 | 205 |
|
$3.1900 / $3.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL28433FVZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28433FVZ-T7A
Renesas Electronics Corporation
Quad Micropower, Chopper Stabilized, RRIO Operational Amplifier, TSSOP, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 14 | |
Manufacturer Package Code | MDP0044 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0006 µA | |
Common-mode Reject Ratio-Nom | 125 dB | |
Input Offset Voltage-Max | 11 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 400 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ISL28433FVZ-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL28433FVZ-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL28433FVZ | Quad Micropower, Chopper Stabilized, RRIO Operational Amplifier, TSSOP, /Tube | Renesas Electronics Corporation | ISL28433FVZ-T7A vs ISL28433FVZ |
ISL28433FVZ | Quad Micropower, Chopper Stabilized, RRIO Operational Amplifier; SOIC14, TSSOP14; Temp Range: -40° to 125°C | Intersil Corporation | ISL28433FVZ-T7A vs ISL28433FVZ |
ISL28433FVZ-T13 | Quad Micropower, Chopper Stabilized, RRIO Operational Amplifier; SOIC14, TSSOP14; Temp Range: -40° to 125°C | Intersil Corporation | ISL28433FVZ-T7A vs ISL28433FVZ-T13 |