Part Details for ISL28633FVZ-T7A by Intersil Corporation
Overview of ISL28633FVZ-T7A by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28633FVZ-T7A | Renesas Electronics Corporation | 5V, Rail-Rail I/O, Zero-Drift, Differential Output Programmable Gain Instrumentation Amplifier | |
ISL28633FVZ-T13 | Renesas Electronics Corporation | 5V, Rail-Rail I/O, Zero-Drift, Differential Output Programmable Gain Instrumentation Amplifier | |
ISL28633FVZ | Renesas Electronics Corporation | 5V, Rail-Rail I/O, Zero-Drift, Differential Output Programmable Gain Instrumentation Amplifier |
Part Details for ISL28633FVZ-T7A
ISL28633FVZ-T7A CAD Models
ISL28633FVZ-T7A Part Data Attributes
|
ISL28633FVZ-T7A
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28633FVZ-T7A
Intersil Corporation
5V, Rail-to-Rail I/O, Zero-Drift, Differential Output Programmable Gain Instrumentation Amplifier; TSSOP14; Temp Range: -40° to 125°C
|
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TSSOP | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
JESD-30 Code | R-PDSO-G14 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Power Supplies | 2.5/5 V | |
Qualification Status | Not Qualified | |
Supply Current-Max | 3.6 mA | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |