Part Details for ISL29023IROZ-T7 by Intersil Corporation
Results Overview of ISL29023IROZ-T7 by Intersil Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL29023IROZ-T7 Information
ISL29023IROZ-T7 by Intersil Corporation is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ISL29023IROZ-T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-ISL29023IROZ-T7
|
Sensible Micro Corporation | Ic Sensor Light-Dgtl I2C 6Odfn RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 5929 |
|
$1.0589 / $1.1471 | RFQ |
|
Vyrian | Other Function Semiconductors | 65 |
|
RFQ | |
|
Win Source Electronics | IC SENSOR LIGHT-DGTL I2C 6ODFN | 50000 |
|
$1.0834 / $1.3993 | Buy Now |
Part Details for ISL29023IROZ-T7
ISL29023IROZ-T7 CAD Models
ISL29023IROZ-T7 Part Data Attributes
|
ISL29023IROZ-T7
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL29023IROZ-T7
Intersil Corporation
Integrated Digital Light Sensor with Interrupt; AddressSelectionPins::No; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | AddressSelectionPins::No | |
Package Description | 2 X 2.10 MM, 0.70 MM HEIGHT, ROHS COMPLIANT, PLASTIC, ODFN-6 | |
Pin Count | :: | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2.1 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.75 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for ISL29023IROZ-T7
This table gives cross-reference parts and alternative options found for ISL29023IROZ-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL29023IROZ-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX44009EDT+ | Maxim Integrated Products | Check for Price | Analog Circuit, 1 Func, BICMOS, PDSO6, 2 X 2 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, UTDFN-6 | ISL29023IROZ-T7 vs MAX44009EDT+ |
MAX44009EDT+T | Maxim Integrated Products | Check for Price | Open-drain, BICMOS, 6 Pin, Unspecified, UTDFN-6 | ISL29023IROZ-T7 vs MAX44009EDT+T |
MAX44007EDT+T | Maxim Integrated Products | Check for Price | Analog Circuit, 1 Func, BICMOS, PDSO6, 2 X 2 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, UTDFN-6 | ISL29023IROZ-T7 vs MAX44007EDT+T |
BD1710FVC | ROHM Semiconductor | Check for Price | Analog Circuit, 1 Func, PDSO6, WSOF-6 | ISL29023IROZ-T7 vs BD1710FVC |
ISL29023IROZ-T7S2378 | Renesas Electronics Corporation | Check for Price | Analog Circuit, 1 Func, PDSO6 | ISL29023IROZ-T7 vs ISL29023IROZ-T7S2378 |