-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-Low Lux, Low Power, Integrated Digital Ambient Light Sensor with Interrupt Function, HODFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66T8389
|
Newark | Isl29033Iroz Pb-Free Ultra Low Lux Digital Als With Ideal Ph/Tape & Reel Rohs Compliant: Yes |Renesas ISL29033IROZ-T7 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
84AC6875
|
Newark | Ambient Light Sensor, I2C, Odfn-6, Sensor Output Type:I2C Digital, Wavelength Of Peak Sensitivity:540Nm, Supply Voltage Min:2.25V, Supply Voltage Max:3.63V, Ambient Light Sensor Case Style:Odfn, No. Of Pins:6Pins Rohs Compliant: Yes |Renesas ISL29033IROZ-T7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
SMC-ISL29033IROZ-T7
|
Sensible Micro Corporation | Dfn-6 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 21 Container: Tape & Reel | 72000 |
|
$1.3266 / $1.4275 | RFQ |
DISTI #
2983568RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$3.6695 | Buy Now |
DISTI #
2983568
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$3.6695 | Buy Now |
DISTI #
2983568RL
|
Farnell | AMBIENT PHOTO SENSORS, ODFN, 6PIN, 3.63V RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$2.3885 | Buy Now |
DISTI #
2983568
|
Farnell | AMBIENT PHOTO SENSORS, ODFN, 6PIN, 3.63V RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 0 |
|
$2.3885 / $3.6396 | Buy Now |
|
Win Source Electronics | Ultra-Low Lux, Low Power, Integrated Digital Ambient Light Sensor with Interrupt Function | SENSOR OPT 540NM AMBIENT 6ODFN | 176300 |
|
$0.8290 / $1.2440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL29033IROZ-T7
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL29033IROZ-T7
Renesas Electronics Corporation
Ultra-Low Lux, Low Power, Integrated Digital Ambient Light Sensor with Interrupt Function, HODFN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | HODFN | |
Pin Count | 6 | |
Manufacturer Package Code | L6.2X2.1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-11-10 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e4 | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) |