-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Integrated Digital Light Sensor with Interrupt, HODFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6877
|
Newark | Ambient Photo Sensors, Odfn, 6Pin, 3.63V, Sensor Output:I2C Digital, Wavelength Of Peak Sensitivity:550Nm, Supply Voltage Min:2.25V, Supply Voltage Max:3.63V, Ambient Light Sensor Case Style:Odfn, No. Of Pins:6Pins, Operating Rohs Compliant: Yes |Renesas ISL29035IROZ-T7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
09X6549
|
Newark | Digital Light Sensor, Odfn-6, Full Reel, Sensor Output Type:I2C Digital, Wavelength Of Peak Sensitivity:550Nm, Supply Voltage Min:2.25V, Supply Voltage Max:3.63V, Ambient Light Sensor Case Style:Odfn, No. Of Pins:6Pins Rohs Compliant: Yes |Renesas ISL29035IROZ-T7 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 109 |
|
$1.3619 | Buy Now | |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 130 |
|
$1.2237 | Buy Now |
DISTI #
2983570
|
element14 Asia-Pacific | AMBIENT PHOTO SENSORS, ODFN, 6PIN, 3.63V RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.1742 / $1.9815 | Buy Now |
DISTI #
2983570RL
|
element14 Asia-Pacific | AMBIENT PHOTO SENSORS, ODFN, 6PIN, 3.63V RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.1742 / $1.2183 | Buy Now |
DISTI #
2983570RL
|
Farnell | AMBIENT PHOTO SENSORS, ODFN, 6PIN, 3.63V RoHS: Compliant Min Qty: 100 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$1.6480 / $1.7104 | Buy Now |
DISTI #
2983570
|
Farnell | AMBIENT PHOTO SENSORS, ODFN, 6PIN, 3.63V RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.6480 / $2.2348 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL29035IROZ-T7
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL29035IROZ-T7
Renesas Electronics Corporation
Integrated Digital Light Sensor with Interrupt, HODFN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | HODFN | |
Pin Count | 6 | |
Manufacturer Package Code | L6.1.5X1.6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e4 | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) |
This table gives cross-reference parts and alternative options found for ISL29035IROZ-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL29035IROZ-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL29035IROZ-T7A | Integrated Digital Light Sensor with Interrupt, HODFN, /Reel | Renesas Electronics Corporation | ISL29035IROZ-T7 vs ISL29035IROZ-T7A |