-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Integrated Digital Light Sensor with Interrupt, HODFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2687111
|
Farnell | LIGHT TO DIGITAL O/P SENSOR, I2C, ODFN-6 RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Cut Tape | 0 |
|
$0.7530 / $2.0855 | Buy Now |
DISTI #
2687111RL
|
Farnell | LIGHT TO DIGITAL O/P SENSOR, I2C, ODFN-6 RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Reel | 0 |
|
$0.7530 / $2.0855 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL29035IROZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL29035IROZ-T7A
Renesas Electronics Corporation
Integrated Digital Light Sensor with Interrupt, HODFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | HODFN | |
Package Description | ODFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | L6.1.5X1.6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e4 | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) |
This table gives cross-reference parts and alternative options found for ISL29035IROZ-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL29035IROZ-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL29035IROZ-T7 | Integrated Digital Light Sensor with Interrupt, HODFN, /Reel | Renesas Electronics Corporation | ISL29035IROZ-T7A vs ISL29035IROZ-T7 |