ISL3034EIRTZ-T
Description: 4-Channel And 6-Channel High Speed, Auto-direction Sensing Logic Level Translators, TQFN, /Reel

Overview of ISL3034EIRTZ-T by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ISL3034EIRTZ-T Renesas Electronics Corporation 4-Channel And 6-Channel High Speed, Auto-direction Sensing Logic Level Translators
ISL3034EIRTZ Renesas Electronics Corporation 4-Channel And 6-Channel High Speed, Auto-direction Sensing Logic Level Translators

Price & Stock for ISL3034EIRTZ-T by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 65T7130
Newark Level Translator, 6 Channel, Tqfn-16, No. Of Inputs:6Inputs, Output Current:4Ma, Propagation Delay:7.5Ns, No. Of Pins:16Pins, Logic Case Style:Tqfn, Supply Voltage Min:2.2V, Supply Voltage Max:3.6V, Operating Temperature Min:-40°C Rohs Compliant: Yes |Renesas ISL3034EIRTZ-T RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 5,000 $1.3800
$1.3800 Buy Now
DISTI # 09R4697
Newark Level Translator, 6 Channel, Tqfn-16, Full Reel, No. Of Inputs:6Inputs, Output Current:4Ma, Propagation Delay:7.5Ns, No. Of Pins:16Pins, Logic Case Style:Tqfn, Supply Voltage Min:2.2V, Supply Voltage Max:3.6V, Product Range:-, Msl:- Rohs Compliant: Yes |Renesas ISL3034EIRTZ-T RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 6,000 $1.2900
  • 12,000 $1.1700
  • 18,000 $1.1200
  • 30,000 $1.0800
$1.0800 / $1.2900 Buy Now
DISTI # ISL3034EIRTZ-TCT-ND
DigiKey IC TRANSLTR BIDIRECTIONAL 16TQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3970
In Stock
  • 1 $2.8900
  • 10 $2.5960
  • 25 $2.4544
  • 100 $2.1271
  • 250 $2.0180
  • 500 $1.8107
  • 1,000 $1.5271
  • 2,500 $1.4508
  • 6,000 $1.3500
$1.3500 / $2.8900 Buy Now
DISTI # ISL3034EIRTZ-T
Avnet Americas Voltage Level Translator 16-Pin TQFN EP T/R - Tape and Reel (Alt: ISL3034EIRTZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 1 Days Container: Reel 6000 Factory Stock
  • 6,000 $2.5600
$2.5600 Buy Now
DISTI # 968-ISL3034EIRTZ-T
Mouser Electronics Translation - Voltage Levels HEX LVL SHIFTER W/EN PIN -40C TO 85C 16LD RoHS: Compliant 0
  • 6,000 $1.4000
$1.4000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks Container: Reel 0
Reel
  • 6,000 $1.3200
$1.3200 Buy Now
Renesas Electronics America IC TRANSLTR BIDIRECTIONAL 16TQFN Min Qty: 1 Container: Tape & Reel (TR) 3970
  • 1 $2.8900
  • 10 $2.5960
  • 25 $2.4544
  • 100 $2.1271
  • 250 $2.0180
  • 500 $1.8107
  • 1,000 $1.5271
  • 2,500 $1.4508
  • 6,000 $1.3500
$1.3500 / $2.8900 Buy Now
Bristol Electronics   161
RFQ
DISTI # ISL3034EIRTZ-T
Avnet Silica Voltage Level Translator 16-Pin TQFN EP T/R (Alt: ISL3034EIRTZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days Silica - 0
Buy Now
Flip Electronics Stock 5659
RFQ

CAD Models for ISL3034EIRTZ-T by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ISL3034EIRTZ-T by Renesas Electronics Corporation

ISL3034EIRTZ-T
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
TQFN
Package Description
HVQCCN, LCC16,.12SQ,20
Pin Count
16
Manufacturer Package Code
L16.3X3A
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks, 1 Day
Samacsys Manufacturer
Renesas Electronics
Additional Feature
TOTEM OUTPUT CHARACTERISTIC ALSO POSSIBLE
Delay-Max
6.5 ns
Input Characteristics
STANDARD
Interface IC Type
CMOS TO ECL TRANSLATOR
JESD-30 Code
R-PQCC-N16
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Bits
6
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC16,.12SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.8 mm
Supply Voltage-Max
3.2 V
Supply Voltage-Min
1.35 V
Supply Voltage-Nom
1.8 V
Supply Voltage1-Max
3.6 V
Supply Voltage1-Min
2.2 V
Supply Voltage1-Nom
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. ISL3034EIRTZ-T
    Renesas Electronics Corporation
    4-Channel And 6-Channel High Speed, Auto-direction Sensing Logic Level Translators, TQFN, /Reel
    VS

Related Parts for ISL3034EIRTZ-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL3034EIRTZ-T by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL3034EIRTZ-T by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ISL3034EIRTZ-T would you like to use for your alert(s)?
  • Please alert me when ISL3034EIRTZ-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL3034EIRTZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL3034EIRTZ-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL3034EIRTZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL3034EIRTZ-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL3034EIRTZ-T by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: