-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RS-485/RS-422 Differential Transceiver, MSOP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL3150EIUZ-TCT-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 10MSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3531 In Stock |
|
$0.9716 / $2.2000 | Buy Now |
DISTI #
ISL3150EIUZ-T
|
Avnet Americas | Single Transmitter/Receiver RS-422/RS-485 10-Pin MSOP T/R - Tape and Reel (Alt: ISL3150EIUZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$0.9398 / $1.0730 | Buy Now |
DISTI #
968-ISL3150EIUZ-T
|
Mouser Electronics | RS-422/RS-485 Interface IC 10LD -40+85 3V RS-48 5 HIVOD TRANS 115K RoHS: Compliant | 4004 |
|
$0.9710 / $2.2000 | Buy Now |
|
Future Electronics | ISL3150E Series 0.115 Mbps 5 V RS-485/RS-422 Differential Transceiver - MSOP-10 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.9800 | Buy Now |
|
Renesas Electronics America | IC TRANSCEIVER FULL 1/1 10MSOP Min Qty: 1 Container: Tape & Reel (TR) | 3531 |
|
$0.9716 / $2.2000 | Buy Now |
DISTI #
ISL3150EIUZ-T
|
Avnet Americas | Single Transmitter/Receiver RS-422/RS-485 10-Pin MSOP T/R - Tape and Reel (Alt: ISL3150EIUZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$0.9398 / $1.0730 | Buy Now |
DISTI #
ISL3150EIUZ-T
|
Avnet Americas | Single Transmitter/Receiver RS-422/RS-485 10-Pin MSOP T/R - Tape and Reel (Alt: ISL3150EIUZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$0.9398 / $1.0730 | Buy Now |
DISTI #
ISL3150EIUZ-T
|
Avnet Silica | Single Transmitter/Receiver RS-422/RS-485 10-Pin MSOP T/R (Alt: ISL3150EIUZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL3150EIUZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL3150EIUZ-T
Renesas Electronics Corporation
RS-485/RS-422 Differential Transceiver, MSOP, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MSOP | |
Package Description | TSSOP, | |
Pin Count | 10 | |
Manufacturer Package Code | M10.118 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 150 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 1300 ns | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ISL3150EIUZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL3150EIUZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL3150EIUZ | Large 3V Output Swing, 16.5kV ESD, Full Fail-Safe, 1/8 Unit Load, RS-485/RS-422 Transceiver; MSOP10, SOIC14; Temp Range: -40° to 85°C | Intersil Corporation | ISL3150EIUZ-T vs ISL3150EIUZ |
ISL3150EIUZ-T | Large 3V Output Swing, 16.5kV ESD, Full Fail-Safe, 1/8 Unit Load, RS-485/RS-422 Transceiver; MSOP10, SOIC14; Temp Range: -40° to 85°C | Intersil Corporation | ISL3150EIUZ-T vs ISL3150EIUZ-T |