Part Details for ISL3156EIBZ by Renesas Electronics Corporation
Overview of ISL3156EIBZ by Renesas Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL3156EIBZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M6954
|
Newark | Rs422/Rs485 Transceiver, 5.5V Soic-14, Device Type:Rs422/Rs485 Transceiver, Ic Interface Type:Rs422, Rs485, No. Of Drivers:1Drivers, No. Of Receivers:1Receivers, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, No. Of Pins:14Pins Rohs Compliant: Yes |Renesas ISL3156EIBZ Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2400 | Buy Now |
DISTI #
ISL3156EIBZ-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 14SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1944 In Stock |
|
$0.9716 / $2.2000 | Buy Now |
DISTI #
ISL3156EIBZ
|
Avnet Americas | RS485/RS422 Transceiver, Full Duplex, 1 TX, 1 RX, 4.5 V to 5.5 V, 14 Pins, NSOIC - Rail/Tube (Alt: ISL3156EIBZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Tube | 267 Factory Stock |
|
$0.9398 / $1.0730 | Buy Now |
DISTI #
968-ISL3156EIBZ
|
Mouser Electronics | RS-422/RS-485 Interface IC ESD 14LD -40+85 3V RS-485 HIVOD TRAN RoHS: Compliant | 5415 |
|
$0.9250 / $2.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.9030 | Buy Now |
|
Renesas Electronics America | IC TRANSCEIVER FULL 1/1 14SOIC Min Qty: 1 Container: Tube | 1954 |
|
$0.9716 / $2.2000 | Buy Now |
DISTI #
ISL3156EIBZ
|
Avnet Americas | RS485/RS422 Transceiver, Full Duplex, 1 TX, 1 RX, 4.5 V to 5.5 V, 14 Pins, NSOIC - Rail/Tube (Alt: ISL3156EIBZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Tube | 267 Factory Stock |
|
$0.9398 / $1.0730 | Buy Now |
DISTI #
ISL3156EIBZ
|
Avnet Silica | (Alt: ISL3156EIBZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | ��16.5kV ESD (IEC61000-4-2) Protected, Large Output Swing, 5V, Full Fail-Safe, 1/8 Unit Load, RS-485/RS-422 Transceivers | IC TXRX RS422/485 20MBPS 14SOICN | 5000 |
|
RFQ |
Part Details for ISL3156EIBZ
ISL3156EIBZ CAD Models
ISL3156EIBZ Part Data Attributes:
|
ISL3156EIBZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL3156EIBZ
Renesas Electronics Corporation
16kV ESD Protected, RS-485/RS-422 Differential Transceiver with Full Fail-safe Rx, SOICN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOP, | |
Pin Count | 14 | |
Manufacturer Package Code | M14.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 45 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 30 ns | |
Width | 3.9 mm |
Alternate Parts for ISL3156EIBZ
This table gives cross-reference parts and alternative options found for ISL3156EIBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL3156EIBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL3156EIBZ-T7A | 16kV ESD Protected, RS-485/RS-422 Differential Transceiver with Full Fail-safe Rx, SOICN, /Reel | Renesas Electronics Corporation | ISL3156EIBZ vs ISL3156EIBZ-T7A |
ISL3156EIBZ-T | 16kV ESD Protected, RS-485/RS-422 Differential Transceiver with Full Fail-safe Rx, SOICN, /Reel | Renesas Electronics Corporation | ISL3156EIBZ vs ISL3156EIBZ-T |
ISL3156EIBZ-T | 16kV ESD Protected, RS-485/RS-422 Differential Transceiver with Full Fail-safe Rx; MSOP10, SOIC14; Temp Range: -40° to 85°C | Intersil Corporation | ISL3156EIBZ vs ISL3156EIBZ-T |