-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5V, Full Fail-safe, RS-485/RS-422 Transceiver with ESD Protection, SOICN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL3158EIBZ-T7A | Renesas Electronics Corporation | 5V, Full Fail-safe, RS-485/RS-422 Transceiver with ESD Protection | |
ISL3158EIBZ-T | Renesas Electronics Corporation | 5V, Full Fail-safe, RS-485/RS-422 Transceiver with ESD Protection | |
ISL3158EIBZ | Renesas Electronics Corporation | 5V, Full Fail-safe, RS-485/RS-422 Transceiver with ESD Protection |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6890
|
Newark | Rs422/Rs485 Transceiver, -40 To 85Deg C, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:20Mbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Renesas ISL3158EIBZ-T7A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 50 |
|
$1.7800 / $3.2900 | Buy Now |
DISTI #
78T2050
|
Newark | Pb-Free 8Ld Soic Iec6100 ,-40+85, 3V Rs-485 High Vod Tran 1//Tape & Reel Rohs Compliant: Yes |Renesas ISL3158EIBZ-T7A RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ISL3158EIBZ-T7A
|
Avnet Americas | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R - Tape and Reel (Alt: ISL3158EIBZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.8000 | Buy Now |
|
Renesas Electronics America | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Container: Tape & Reel (TR) | 310 |
|
$1.5255 / $3.1600 | Buy Now |
DISTI #
ISL3158EIBZ-T7A
|
TME | IC: interface, transceiver, half duplex,RS422 / RS485, 20Mbps Min Qty: 1 | 0 |
|
$2.0100 / $3.2300 | RFQ |
DISTI #
ISL3158EIBZ-T7A
|
Avnet Silica | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R (Alt: ISL3158EIBZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL3158EIBZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL3158EIBZ-T7A
Renesas Electronics Corporation
5V, Full Fail-safe, RS-485/RS-422 Transceiver with ESD Protection, SOICN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOP, | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 45 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 30 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ISL3158EIBZ-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL3158EIBZ-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX483CSA+ | Maxim Integrated Products | $3.2432 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, SOIC-8 | ISL3158EIBZ-T7A vs MAX483CSA+ |
SN75LBC176DR | Texas Instruments | $1.3038 | Differential Bus Transceiver 8-SOIC 0 to 70 | ISL3158EIBZ-T7A vs SN75LBC176DR |
SN75LBC176DRG4 | Texas Instruments | Check for Price | Differential Bus Transceiver 8-SOIC 0 to 70 | ISL3158EIBZ-T7A vs SN75LBC176DRG4 |
SN75LBC176DG4 | Texas Instruments | Check for Price | Differential Bus Transceiver 8-SOIC 0 to 70 | ISL3158EIBZ-T7A vs SN75LBC176DG4 |