-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±15kV ESD Protected, +125°C, 40Mbps, 5V, PROFIBUS®, Full Fail-safe, RS-485/RS-422 Transceivers, DFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60M3565
|
Newark | Rs422,rs485, 5.5V, Dfn-10, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:40Mbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Product Range:-Rohs Compliant: Yes |Renesas ISL3159EFRZ Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8710 / $1.1200 | Buy Now |
DISTI #
20-ISL3159EFRZ-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 10DFN Min Qty: 1 Lead time: 18 Weeks Container: Tube |
2000 In Stock |
|
$1.1029 / $2.5000 | Buy Now |
DISTI #
ISL3159EFRZ
|
Avnet Americas | Single Transmitter/Receiver RS-422/RS-485 10-Pin DFN EP - Rail/Tube (Alt: ISL3159EFRZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Container: Tube | 3000 Factory Stock |
|
$1.0668 / $1.2180 | Buy Now |
DISTI #
968-ISL3159EFRZ
|
Mouser Electronics | RS-422/RS-485 Interface IC IEC61000 ISL3159E 1/2 DUPLX 5V 40MBPS RoHS: Compliant | 0 |
|
$1.1100 / $2.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$1.0300 | Buy Now |
|
Renesas Electronics America | IC TRANSCEIVER HALF 1/1 10DFN Min Qty: 1 Container: Tube | 2000 |
|
$1.1029 / $2.5000 | Buy Now |
DISTI #
ISL3159EFRZ
|
TME | IC: interface, transceiver, half duplex,Profibus,RS422 / RS485 Min Qty: 1 | 0 |
|
$1.4400 / $2.3100 | RFQ |
DISTI #
ISL3159EFRZ
|
Avnet Silica | Single Transmitter/Receiver RS-422/RS-485 10-Pin DFN EP (Alt: ISL3159EFRZ) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL3159EFRZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL3159EFRZ
Renesas Electronics Corporation
±15kV ESD Protected, +125°C, 40Mbps, 5V, PROFIBUS®, Full Fail-safe, RS-485/RS-422 Transceivers, DFN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DFN | |
Package Description | HTSON, | |
Pin Count | 10 | |
Manufacturer Package Code | L10.3X3C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485; EIA-422 | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 13 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 12 ns | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ISL3159EFRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL3159EFRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL3159EIRZ-T | ±15kV ESD Protected, +125°C, 40Mbps, 5V, PROFIBUS®, Full Fail-safe, RS-485/RS-422 Transceivers, DFN, /Reel | Renesas Electronics Corporation | ISL3159EFRZ vs ISL3159EIRZ-T |
ISL3159EIRZ-T7A | ±15kV ESD Protected, +125°C, 40Mbps, 5V, PROFIBUS®, Full Fail-safe, RS-485/RS-422 Transceivers, DFN, /Reel | Renesas Electronics Corporation | ISL3159EFRZ vs ISL3159EIRZ-T7A |
ISL3159EIRZ | ±15kV ESD Protected, +125°C, 40Mbps, 5V, PROFIBUS, Full Fail-safe, RS-485/RS-422 Transceivers; DFN10, MSOP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ISL3159EFRZ vs ISL3159EIRZ |
ISL3159EFRZ-T | ±15kV ESD Protected, +125°C, 40Mbps, 5V, PROFIBUS®, Full Fail-safe, RS-485/RS-422 Transceivers, DFN, /Reel | Renesas Electronics Corporation | ISL3159EFRZ vs ISL3159EFRZ-T |
ISL3159EIRZ | ±15kV ESD Protected, +125°C, 40Mbps, 5V, PROFIBUS®, Full Fail-safe, RS-485/RS-422 Transceivers, DFN, /Tube | Renesas Electronics Corporation | ISL3159EFRZ vs ISL3159EIRZ |
ISL3159EFRZ-T7A | ±15kV ESD Protected, +125°C, 40Mbps, 5V, PROFIBUS®, Full Fail-safe, RS-485/RS-422 Transceivers, DFN, /Reel | Renesas Electronics Corporation | ISL3159EFRZ vs ISL3159EFRZ-T7A |
ISL3159EIRZ-T | ±15kV ESD Protected, +125°C, 40Mbps, 5V, PROFIBUS, Full Fail-safe, RS-485/RS-422 Transceivers; DFN10, MSOP8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ISL3159EFRZ vs ISL3159EIRZ-T |