-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±60V Fault Protected, 3.3V to 5V, ±20V CMR, 20Mbps Half-Duplex RS-485/RS-422, ±15kV ESD, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20-ISL32458EIBZ-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 80 Weeks Container: Tube |
1895 In Stock |
|
$3.2663 / $6.1800 | Buy Now |
DISTI #
ISL32458EIBZ
|
Avnet Americas | 60V OVP 20V CMR -40 TO +85 5V RS-485 HALF DUPL 15MBPS TRA - Rail/Tube (Alt: ISL32458EIBZ) RoHS: Compliant Min Qty: 1960 Package Multiple: 1960 Lead time: 26 Weeks, 1 Days Container: Tube | 1666 Factory Stock |
|
$2.9337 / $3.3495 | Buy Now |
DISTI #
968-ISL32458EIBZ
|
Mouser Electronics | RS-422/RS-485 Interface IC 60V OVP, 20V CMR, -40 to +85, 5V RS-485 HALF DUPL 20MBPS TRA RoHS: Compliant | 1429 |
|
$3.1700 / $6.1800 | Buy Now |
|
Future Electronics | ±60V Fault Protected, 3.3V to 5V, ±20V CMR, 20Mbps Half-Duplex RS-485/RS-422, ±1 RoHS: Compliant pbFree: Yes Min Qty: 1960 Package Multiple: 1960 Container: Tube | 0Tube |
|
$2.8200 | Buy Now |
|
Renesas Electronics America | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Container: Tube | 1895 |
|
$3.2663 / $6.1800 | Buy Now |
DISTI #
ISL32458EIBZ
|
Avnet Americas | 60V OVP 20V CMR -40 TO +85 5V RS-485 HALF DUPL 15MBPS TRA - Rail/Tube (Alt: ISL32458EIBZ) RoHS: Compliant Min Qty: 1960 Package Multiple: 1960 Lead time: 26 Weeks, 1 Days Container: Tube | 1666 Factory Stock |
|
$2.9337 / $3.3495 | Buy Now |
|
Chip1Cloud | IC TRANSCEIVER HALF 1/1 8SOIC | 2500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL32458EIBZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL32458EIBZ
Renesas Electronics Corporation
±60V Fault Protected, 3.3V to 5V, ±20V CMR, 20Mbps Half-Duplex RS-485/RS-422, ±15kV ESD, SOICN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOP, | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485; EIA-422 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.1 V | |
Output Low Current-Max | 0.005 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 80 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 4.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold (Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 45 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ISL32458EIBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL32458EIBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL32458EIBZ-T7A | ±60V Fault Protected, 3.3V to 5V, ±20V CMR, 20Mbps Half-Duplex RS-485/RS-422, ±15kV ESD, SOICN, /Reel | Renesas Electronics Corporation | ISL32458EIBZ vs ISL32458EIBZ-T7A |
ISL32458EIBZ-T | ±60V Fault Protected, 3.3V to 5V, ±20V CMR, 20Mbps Half-Duplex RS-485/RS-422, ±15kV ESD, SOICN, /Reel | Renesas Electronics Corporation | ISL32458EIBZ vs ISL32458EIBZ-T |