-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±16.5kV ESD Protected, +125°C, 1.8V to 3.6V, Low Power, SOT-23, RS-485/RS-422 Transmitters, SOT23, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK6027
|
Newark | Rs422/Rs485 Transmitter, Sot-23-6 Rohs Compliant: Yes |Renesas ISL32614EFHZ-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.4900 / $2.8100 | Buy Now |
DISTI #
20-ISL32614EFHZ-TCT-ND
|
DigiKey | IC DRIVER 1/0 6SOT Min Qty: 1 Lead time: 80 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3385 In Stock |
|
$1.3057 / $2.7000 | Buy Now |
DISTI #
968-ISL32614EFHZ-T
|
Mouser Electronics | RS-422/RS-485 Interface IC 1 8V-3 6V LW PWR MED SINGLE TX-23 ACTIVE RoHS: Compliant | 4398 |
|
$1.3000 / $2.7000 | Buy Now |
|
Future Electronics | Pb-Free 1.8V-3.6V, Low Power, Med Single Tx, 6SOT-23, Active high EN, RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.3000 | Buy Now |
|
Renesas Electronics America | IC DRIVER 1/0 6SOT Min Qty: 1 Container: Tape & Reel (TR) | 3385 |
|
$1.3057 / $2.7000 | Buy Now |
DISTI #
ISL32614EFHZ-T
|
Avnet Silica | Single Transmitter RS-422/RS-485 6-Pin SOT-23 T/R (Alt: ISL32614EFHZ-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL32614EFHZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL32614EFHZ-T
Renesas Electronics Corporation
±16.5kV ESD Protected, +125°C, 1.8V to 3.6V, Low Power, SOT-23, RS-485/RS-422 Transmitters, SOT23, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOT23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | P6.064 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-11-13 | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |