Part Details for ISL32741EFBZ by Intersil Corporation
Overview of ISL32741EFBZ by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL32741EFBZ
ISL32741EFBZ CAD Models
ISL32741EFBZ Part Data Attributes:
|
ISL32741EFBZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL32741EFBZ
Intersil Corporation
PROFIBUS Compliant 6kV VDE-Reinforced Isolated RS-485 Transceiver; SOIC16; Temp Range: See Datasheet
|
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Date Of Intro | 2017-08-24 | |
Interface IC Type | LINE TRANSCEIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |