-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Line Receiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T4395
|
Newark | Pb-Free 6 Ld Sot23 Single Rs-485 Receiver En Ext Temp (250Pc/Tape & Reel Rohs Compliant: Yes |Renesas ISL3281EFHZ-T7A Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ISL3281EFHZ-T7ACT-ND
|
DigiKey | IC RECEIVER 0/1 6SOT Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
250 In Stock |
|
$1.0635 / $2.4100 | Buy Now |
DISTI #
ISL3281EFHZ-T7A
|
Avnet Americas | Single Receiver RS-422/RS-485 6-Pin SOT-23 T/R - Tape and Reel (Alt: ISL3281EFHZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$1.0287 / $1.1745 | Buy Now |
DISTI #
968-ISL3281EFHZ-T7A
|
Mouser Electronics | RS-422/RS-485 Interface IC 6LD SNG RS-485 REC ENB EXT TEMP RoHS: Compliant | 446 |
|
$1.0500 / $2.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 0Reel |
|
$0.9880 | Buy Now |
DISTI #
ISL3281EFHZ-T7A
|
Avnet Americas | Single Receiver RS-422/RS-485 6-Pin SOT-23 T/R - Tape and Reel (Alt: ISL3281EFHZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$1.0287 / $1.1745 | Buy Now |
DISTI #
ISL3281EFHZ-T7A
|
TME | IC: interface, receiver, RS422 / RS485, 20Mbps, SOT23-6, 3÷5.5VDC Min Qty: 1 | 0 |
|
$1.4600 / $2.4700 | RFQ |
DISTI #
ISL3281EFHZ-T7A
|
Avnet Silica | Single Receiver RS-422/RS-485 6-Pin SOT-23 T/R (Alt: ISL3281EFHZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL3281EFHZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL3281EFHZ-T7A
Renesas Electronics Corporation
Line Receiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Renesas Electronics | |
Interface IC Type | LINE RECEIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Terminal Finish | Matte Tin (Sn) - annealed |