Part Details for ISL3298EMRTEP-TK by Intersil Corporation
Overview of ISL3298EMRTEP-TK by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ISL3298EMRTEP-TK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$7.0100 / $7.5300 | Buy Now |
Part Details for ISL3298EMRTEP-TK
ISL3298EMRTEP-TK CAD Models
ISL3298EMRTEP-TK Part Data Attributes:
|
ISL3298EMRTEP-TK
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL3298EMRTEP-TK
Intersil Corporation
LINE DRIVER, PDSO8, TDFN-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFN | |
Package Description | HSON, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | X-PDSO-N8 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSON | |
Package Shape | UNSPECIFIED | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
Alternate Parts for ISL3298EMRTEP-TK
This table gives cross-reference parts and alternative options found for ISL3298EMRTEP-TK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL3298EMRTEP-TK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL3298EFRTZ-T | ±16.5kV ESD Protected, +125C, 3.0V to 5.5V, SOT-23/TDFN Packaged, Low Power, RS-485/RS-422 Transmitters, TDFN, /Reel | Renesas Electronics Corporation | ISL3298EMRTEP-TK vs ISL3298EFRTZ-T |
ISL3298EMRTEP-TK | 16kV ESD Protected, +125C, 3.0V to 5.5V, TDFN Packaged, Low Power RS-485/RS-422 Transmitter, TDFN, /Reel | Renesas Electronics Corporation | ISL3298EMRTEP-TK vs ISL3298EMRTEP-TK |
ISL3298EFRTZ- | Line Driver/Receiver | Renesas Electronics Corporation | ISL3298EMRTEP-TK vs ISL3298EFRTZ- |
ISL3298EFRTZ-T | ±16.5kV ESD Protected, TDFN, 20Mbps, RS-485/RS-422 Transmitter; DFN8; Temp Range: -40° to 125°C | Intersil Corporation | ISL3298EMRTEP-TK vs ISL3298EFRTZ-T |
ISL3298EMRTEP-T | LINE DRIVER, PDSO8, TDFN-8 | Intersil Corporation | ISL3298EMRTEP-TK vs ISL3298EMRTEP-T |