-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V, ±15kV ESD Protected, Two Port, Dual Protocol (RS-232/RS-485) Transceivers, QFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6963
|
Newark | Rs232/Rs422/Rs485 Tx Rx, -40 To 85Deg C, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Full Duplex, Data Rate Max:20Mbps, Supply Voltage Min:3.15V, Supply Voltage Max:3.45V Rohs Compliant: Yes |Renesas ISL3333IRZ-T7A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 748 |
|
$8.9400 / $15.0500 | Buy Now |
DISTI #
22T1893
|
Newark | Pb-Free Dual 3.3V Multiprotocol Transc, 40 Ld 6X6Mm Qfn, -40/Tape & Reel Rohs Compliant: Yes |Renesas ISL3333IRZ-T7A Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ISL3333IRZ-T7ACT-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 40QFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2074 In Stock |
|
$9.6803 / $14.0200 | Buy Now |
DISTI #
ISL3333IRZ-T7A
|
Avnet Americas | Dual Transmitter/Receiver RS-232/RS-485 40-Pin QFN EP T/R - Tape and Reel (Alt: ISL3333IRZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$8.3947 / $9.5845 | Buy Now |
DISTI #
968-ISL3333IRZ-T7A
|
Mouser Electronics | RS-422/RS-485 Interface IC DL 3 3V MULTIPROTO TRANSC 40LD 6X6MM RoHS: Compliant | 525 |
|
$9.3300 / $14.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$8.5900 | Buy Now |
|
Renesas Electronics America | IC TRANSCEIVER FULL 2/2 40QFN Min Qty: 1 Container: Tape & Reel (TR) | 2074 |
|
$9.6803 / $14.0200 | Buy Now |
|
Ameya Holding Limited | Min Qty: 250 | 250 |
|
$13.2798 | Buy Now |
DISTI #
ISL3333IRZ-T7A
|
Avnet Silica | Dual Transmitter/Receiver RS-232/RS-485 40-Pin QFN EP T/R (Alt: ISL3333IRZ-T7A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL3333IRZ-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL3333IRZ-T7A
Renesas Electronics Corporation
3.3V, ±15kV ESD Protected, Two Port, Dual Protocol (RS-232/RS-485) Transceivers, QFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | , | |
Pin Count | 40 | |
Manufacturer Package Code | L40.6X6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ALSO OPERATE WITH 2 TRANSMITTERS AND 2 RECEIVERS IN RS-232 MODE | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; EIA-422; EIA-485 | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Characteristics | DIFFERENTIAL | |
Output Low Current-Max | 0.005 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 70 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2500 ns | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for ISL3333IRZ-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL3333IRZ-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL3333IRZ | 3.3V, ±15kV ESD Protected, Two Port, Dual Protocol (RS-232/RS-485) Transceivers, QFN, /Tube | Renesas Electronics Corporation | ISL3333IRZ-T7A vs ISL3333IRZ |
ISL3333IRZ | 3.3V, ±15kV ESD Protected, Two Port, Dual Protocol (RS-232/RS-485) Transceivers; QFN40; Temp Range: -40° to 85°C | Intersil Corporation | ISL3333IRZ-T7A vs ISL3333IRZ |