Part Details for ISL3980IR by Intersil Corporation
Overview of ISL3980IR by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ISL3980IR
ISL3980IR CAD Models
ISL3980IR Part Data Attributes
|
ISL3980IR
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL3980IR
Intersil Corporation
IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,SINGLE,GAAS,LLCC,24PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Power Supplies | 3.3 V | |
Surface Mount | YES | |
Technology | GAAS |