Part Details for ISL4221EIRZ-T by Intersil Corporation
Overview of ISL4221EIRZ-T by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL4221EIRZ-T
ISL4221EIRZ-T CAD Models
ISL4221EIRZ-T Part Data Attributes:
|
ISL4221EIRZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL4221EIRZ-T
Intersil Corporation
QFN Packaged, ±15kV ESD Protected, +2.7V to +5.5V, 150nA, 250kbps, RS-232 Transmitters/Receivers; QFN16; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC16,.2SQ,32 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.2SQ,32 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 1 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for ISL4221EIRZ-T
This table gives cross-reference parts and alternative options found for ISL4221EIRZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL4221EIRZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL4221EIR | LINE TRANSCEIVER, PQCC16, 5 X 5 MM, PLASTIC, QFN-16 | Intersil Corporation | ISL4221EIRZ-T vs ISL4221EIR |
ISL4221EIRZ | QFN Packaged, ±15kV ESD Protected, +2.7V to +5.5V, 150nA, 250kbps, RS-232 Transmitters/Receivers; QFN16; Temp Range: -40° to 85°C | Intersil Corporation | ISL4221EIRZ-T vs ISL4221EIRZ |
ISL4221EIR-T | LINE TRANSCEIVER, PQCC16, 5 X 5 MM, PLASTIC, QFN-16 | Intersil Corporation | ISL4221EIRZ-T vs ISL4221EIR-T |
ISL4221EIR | LINE TRANSCEIVER, PQCC16, 5 X 5 MM, PLASTIC, QFN-16 | Rochester Electronics LLC | ISL4221EIRZ-T vs ISL4221EIR |
ISL4221EIRZ-T | LINE TRANSCEIVER, PQCC16, 5 X 5 MM, LEAD FREE, PLASTIC, QFN-16 | Rochester Electronics LLC | ISL4221EIRZ-T vs ISL4221EIRZ-T |