Part Details for ISL4238EIR by INTERSIL-(SEE HARRIS)
Overview of ISL4238EIR by INTERSIL-(SEE HARRIS)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL4238EIRZ-T | Renesas Electronics Corporation | QFN Packaged, ±15kV ESD Protected, +2.7V to +5.5V, 10nA, 250kbps/1Mbps, RS-232 Transceivers with Enhanced Automatic Powerdown | |
ISL4238EIRZ | Renesas Electronics Corporation | QFN Packaged, ±15kV ESD Protected, +2.7V to +5.5V, 10nA, 250kbps/1Mbps, RS-232 Transceivers with Enhanced Automatic Powerdown |