Drivers And Interfaces
ISL4244EIRZ-T
Description: QFN, ±15kV ESD Protected, 250kbps, 3-Tx, 5-Rx RS-232 Transceivers; QFN32; Temp Range: -40° to 85°C

Overview of ISL4244EIRZ-T by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ISL4244EIRZ Renesas Electronics Corporation QFN Packaged, ±15kV ESD Protected, +2.7V to +5.5V, 10nA, 250kbps/1Mbps, RS-232 Transceivers with Enhanced Automatic Powerdown
ISL4244EIRZ-T Renesas Electronics Corporation QFN Packaged, ±15kV ESD Protected, +2.7V to +5.5V, 10nA, 250kbps/1Mbps, RS-232 Transceivers with Enhanced Automatic Powerdown

CAD Models for ISL4244EIRZ-T by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ISL4244EIRZ-T by Intersil Corporation

ISL4244EIRZ-T
Intersil Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERSIL CORP
Part Package Code
QFN
Package Description
HVQCCN, LCC32,.2SQ,20
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
78 Weeks
Differential Output
NO
Driver Number of Bits
3
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232; TIA-232; V.24; V.28
JESD-30 Code
S-PQCC-N32
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
3
Number of Functions
3
Number of Terminals
32
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
10 V
Output Low Current-Max
0.0016 A
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC32,.2SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
550 ns
Receiver Number of Bits
5
Seated Height-Max
1 mm
Supply Current-Max
1.5 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
1100 ns
Width
5 mm
Want to compare parts?
  1. ISL4244EIRZ-T
    Intersil Corporation
    QFN, ±15kV ESD Protected, 250kbps, 3-Tx, 5-Rx RS-232 Transceivers; QFN32; Temp Range: -40° to 85°C
    VS

Alternate Parts for ISL4244EIRZ-T

This table gives cross-reference parts and alternative options found for ISL4244EIRZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL4244EIRZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISL4244EIRZ TRIPLE LINE TRANSCEIVER, PQCC32, 5 X 5 MM, LEAD FREE, PLASTIC, MO-220VHHD2, QFN-32 Rochester Electronics LLC ISL4244EIRZ-T vs ISL4244EIRZ
ISL4244EIR TRIPLE LINE TRANSCEIVER, PQCC32, 5 X 5 MM, PLASTIC, MO-220VHHD-2, QFN-32 Intersil Corporation ISL4244EIRZ-T vs ISL4244EIR
ISL4244EIRZ QFN, ±15kV ESD Protected, 250kbps, 3-Tx, 5-Rx RS-232 Transceivers; QFN32; Temp Range: -40° to 85°C Intersil Corporation ISL4244EIRZ-T vs ISL4244EIRZ
Part Number Description Manufacturer Compare
ISL4244EIR TRIPLE LINE TRANSCEIVER, PQCC32, 5 X 5 MM, PLASTIC, MO-220VHHD-2, QFN-32 Intersil Corporation ISL4244EIRZ-T vs ISL4244EIR
ISL4244EIRZ QFN, ±15kV ESD Protected, 250kbps, 3-Tx, 5-Rx RS-232 Transceivers; QFN32; Temp Range: -40° to 85°C Intersil Corporation ISL4244EIRZ-T vs ISL4244EIRZ
ISL4244EIRZ TRIPLE LINE TRANSCEIVER, PQCC32, 5 X 5 MM, LEAD FREE, PLASTIC, MO-220VHHD2, QFN-32 Rochester Electronics LLC ISL4244EIRZ-T vs ISL4244EIRZ

Related Parts for ISL4244EIRZ-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL4244EIRZ-T by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL4244EIRZ-T by Intersil Corporation

Select Manufacturer
Which Manufacturer of ISL4244EIRZ-T would you like to use for your alert(s)?
  • Please alert me when ISL4244EIRZ-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL4244EIRZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL4244EIRZ-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL4244EIRZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL4244EIRZ-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL4244EIRZ-T by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: