There are no models available for this part yet.
Overview of ISL4260EIRZ-T by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL4260EIRZ | Renesas Electronics Corporation | QFN Packaged, ±15kV ESD Protected, +3V to +5.5V, 150nA, 250kbps, RS-232 Transmitters/Receivers with Separate Logic Supply | |
ISL4260EIRZ-T | Renesas Electronics Corporation | QFN Packaged, ±15kV ESD Protected, +3V to +5.5V, 150nA, 250kbps, RS-232 Transmitters/Receivers with Separate Logic Supply |
Price & Stock for ISL4260EIRZ-T by Intersil Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-ISL4260EIRZ-T-ND
|
DigiKey | IC TRANSCEIVER FULL 3/5 32QFN Min Qty: 66 Container: Bulk MARKETPLACE PRODUCT |
2590 In Stock |
|
$4.6100 | Buy Now | |
Rochester Electronics | Line Transceiver, 2 Func, 3 Driver, 2 Rcvr, CMOS, PQCC32 ' RoHS: Compliant Status: Active Min Qty: 1 | 2590 |
|
$3.9500 / $4.6500 | Buy Now |
CAD Models for ISL4260EIRZ-T by Intersil Corporation
Part Data Attributes for ISL4260EIRZ-T by Intersil Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
QFN
|
Package Description
|
5 X 5 MM, LEAD FREE, PLASTIC, MO-220VHHD2, QFN-32
|
Pin Count
|
32
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Differential Output
|
NO
|
Driver Number of Bits
|
3
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-232; TIA-232; V.24; V.28
|
JESD-30 Code
|
S-PQCC-N32
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
2
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Out Swing-Min
|
10 V
|
Output Low Current-Max
|
0.0016 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC32,.2SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
|
Receiver Number of Bits
|
2
|
Seated Height-Max
|
1 mm
|
Supply Current-Max
|
1 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
5 mm
|
Alternate Parts for ISL4260EIRZ-T
This table gives cross-reference parts and alternative options found for ISL4260EIRZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL4260EIRZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL4260EIRZ | DUAL LINE TRANSCEIVER, PQCC32, 5 X 5 MM, LEAD FREE, PLASTIC, MO-220VHHD2, QFN-32 | Rochester Electronics LLC | ISL4260EIRZ-T vs ISL4260EIRZ |
ISL4260EIR-T | DUAL LINE TRANSCEIVER, PQCC32, 5 X 5 MM, PLASTIC, MO-220VHHD2, QFN-32 | Intersil Corporation | ISL4260EIRZ-T vs ISL4260EIR-T |
ISL4260EIR | DUAL LINE TRANSCEIVER, PQCC32, 5 X 5 MM, PLASTIC, MO-220VHHD2, QFN-32 | Rochester Electronics LLC | ISL4260EIRZ-T vs ISL4260EIR |
Related Parts for ISL4260EIRZ-T
-
ISL32601EFUZLine Driver or Receivers
-
ISL26321FBZ-T7AAnalog to Digital Converters
-
ISL6526AIRZSwitching Regulator or Controllers
-
ISL28430CBZ-T7AOperational Amplifiers
-
X4043S8-2.7T1Power Management Circuits
-
IRFR024Power Field-Effect Transistors
-
ISL43L120IUMultiplexers or Switches
-
ISL78302AARJRZLinear Regulator ICs
-
ISL54102ACQZOther Consumer ICs