-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QFN Packaged, ±15kV ESD Protected, +3V to +5.5V, 150nA, 250kbps, RS-232 Transmitters/Receivers with Separate Logic Supply, QFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL4260EIRZ | Renesas Electronics Corporation | QFN Packaged, ±15kV ESD Protected, +3V to +5.5V, 150nA, 250kbps, RS-232 Transmitters/Receivers with Separate Logic Supply | |
ISL4260EIRZ-T | Renesas Electronics Corporation | QFN Packaged, ±15kV ESD Protected, +3V to +5.5V, 150nA, 250kbps, RS-232 Transmitters/Receivers with Separate Logic Supply |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J6261
|
Newark | Ic, line Transceiver, cmos,3 Driver,2 Rcvr, llcc,32Pin, plastic Rohs Compliant: Yes |Renesas ISL4260EIRZ-T RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ISL4260EIRZ-TTR-ND
|
DigiKey | IC TRANSCEIVER FULL 3/5 32QFN Min Qty: 6000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0274 | Buy Now |
DISTI #
ISL4260EIRZ-T
|
Avnet Americas | Triple Transmitter Dual Receiver RS-232 32-Pin QFN EP T/R - Tape and Reel (Alt: ISL4260EIRZ-T) RoHS: Compliant Min Qty: 79 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2590 Partner Stock |
|
RFQ | |
DISTI #
ISL4260EIRZ-T
|
Avnet Americas | Triple Transmitter Dual Receiver RS-232 32-Pin QFN EP T/R - Tape and Reel (Alt: ISL4260EIRZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$7.2500 | Buy Now |
DISTI #
968-ISL4260EIRZ-T
|
Mouser Electronics | RS-232 Interface IC RS232 3V 3D/2R 15KV SHTDWN 32LD RoHS: Compliant | 0 |
|
$4.0300 | Order Now |
|
Future Electronics | ISL4260E Series 500 kbps 5.5 V Surface Mount RS-232 Transceiver - QFN-32 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$3.9000 | Buy Now |
DISTI #
ISL4260EIRZ-T
|
Avnet Silica | Triple Transmitter Dual Receiver RS-232 32-Pin QFN EP T/R (Alt: ISL4260EIRZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL4260EIRZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL4260EIRZ-T
Renesas Electronics Corporation
QFN Packaged, ±15kV ESD Protected, +3V to +5.5V, 150nA, 250kbps, RS-232 Transmitters/Receivers with Separate Logic Supply, QFN, /Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | L32.5X5B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-10-26 | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |