-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TMDS Regenerators with Multiplexers, MQFP, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL54102ACQZ | Renesas Electronics Corporation | TMDS Regenerators with Multiplexers |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04P7586
|
Newark | Tmds Regenerators, Mqfp-128, Ic Function:Tmds Regenerator, Supply Voltage Min:-, Supply Voltage Max:3.3V, Ic Package Type:Mqfp, No. Of Pins:128Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Msl:Msl 2A - 4 Weeks Rohs Compliant: Yes |Renesas ISL54102ACQZ RoHS: Compliant Min Qty: 330 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL54102ACQZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL54102ACQZ
Renesas Electronics Corporation
TMDS Regenerators with Multiplexers, MQFP, /Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MQFP | |
Package Description | , | |
Pin Count | 128 | |
Manufacturer Package Code | MDP0055 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-12 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ISL54102ACQZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL54102ACQZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL54102CQZ | TMDS Regenerators with Multiplexers; MQFP128; Temp Range: 0° to 70° | Intersil Corporation | ISL54102ACQZ vs ISL54102CQZ |