Part Details for ISL55004IBZ-T13 by Intersil Corporation
Overview of ISL55004IBZ-T13 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL55004IBZ | Renesas Electronics Corporation | High Supply Voltage 200MHz Unity-Gain Stable Operational Amplifier | |
ISL55004IBZ-T7 | Renesas Electronics Corporation | High Supply Voltage 200MHz Unity-Gain Stable Operational Amplifier | |
ISL55004IBZ-T13 | Renesas Electronics Corporation | High Supply Voltage 200MHz Unity-Gain Stable Operational Amplifier |
Part Details for ISL55004IBZ-T13
ISL55004IBZ-T13 CAD Models
ISL55004IBZ-T13 Part Data Attributes
|
ISL55004IBZ-T13
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL55004IBZ-T13
Intersil Corporation
High Supply Voltage 200MHz Unity-Gain Stable Operational Amplifier; SOIC14; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.6614 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.727 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
Alternate Parts for ISL55004IBZ-T13
This table gives cross-reference parts and alternative options found for ISL55004IBZ-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL55004IBZ-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL55004IBZ-T7 | High Supply Voltage 200MHz Unity-Gain Stable Operational Amplifier; SOIC14; Temp Range: -40° to 85°C | Intersil Corporation | ISL55004IBZ-T13 vs ISL55004IBZ-T7 |
ISL55004IBZ | High Supply Voltage 200MHz Unity-Gain Stable Operational Amplifier; SOIC14; Temp Range: -40° to 85°C | Intersil Corporation | ISL55004IBZ-T13 vs ISL55004IBZ |