ISL55290IUZ
Description: Operational Amplifier

Overview of ISL55290IUZ by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for ISL55290IUZ by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # ISL55290IUZ
Avnet Americas OP Amp Dual GP R-R O/P ?2.5V/5V 10-Pin MSOP - Bulk (Alt: ISL55290IUZ) RoHS: Compliant Min Qty: 166 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 59559 Partner Stock
RFQ

CAD Models for ISL55290IUZ by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ISL55290IUZ by Renesas Electronics Corporation

ISL55290IUZ
Renesas Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
MSOP-10
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Factory Lead Time
4 Weeks
Date Of Intro
2017-10-26
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
40 µA
Bias Current-Max (IIB) @25C
-40 µA
Common-mode Reject Ratio-Min
80 dB
Common-mode Reject Ratio-Nom
95 dB
Frequency Compensation
YES (AVCL>=5)
Input Offset Current-Max (IIO)
0.7 µA
Input Offset Voltage-Max
5000 µV
JESD-30 Code
S-PDSO-G10
JESD-609 Code
e3
Length
3 mm
Low-Bias
YES
Low-Offset
YES
Micropower
NO
Number of Functions
2
Number of Terminals
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP10,.19,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Power
YES
Programmable Power
NO
Seated Height-Max
1.1 mm
Slew Rate-Min
163 V/us
Slew Rate-Nom
268 V/us
Supply Current-Max
30 mA
Supply Voltage Limit-Max
5.5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Unity Gain BW-Nom
800000
Voltage Gain-Min
17782.7941
Wideband
YES
Width
3 mm
Want to compare parts?
  1. ISL55290IUZ
    Renesas Electronics Corporation
    Operational Amplifier
    VS

Related Parts for ISL55290IUZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL55290IUZ by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL55290IUZ by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ISL55290IUZ would you like to use for your alert(s)?
  • Please alert me when ISL55290IUZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL55290IUZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL55290IUZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL55290IUZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL55290IUZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL55290IUZ by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: