Datasheets
ISL59885ISZ-T7R5218 by:

SYNC SEPARATOR IC, PDSO8, ROHS COMPLIANT, SOP-8

Part Details for ISL59885ISZ-T7R5218 by Intersil Corporation

Overview of ISL59885ISZ-T7R5218 by Intersil Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Audio and Video Systems Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
ISL59885ISZ-T7 Renesas Electronics Corporation Auto-Adjusting Sync Separator for HD and SD Video
ISL59885ISZ-T13 Renesas Electronics Corporation Auto-Adjusting Sync Separator for HD and SD Video
ISL59885ISZ-T7A Renesas Electronics Corporation Auto-Adjusting Sync Separator for HD and SD Video

Part Details for ISL59885ISZ-T7R5218

ISL59885ISZ-T7R5218 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ISL59885ISZ-T7R5218 Part Data Attributes

ISL59885ISZ-T7R5218 Intersil Corporation
Buy Now Datasheet
Compare Parts:
ISL59885ISZ-T7R5218 Intersil Corporation SYNC SEPARATOR IC, PDSO8, ROHS COMPLIANT, SOP-8
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer INTERSIL CORP
Part Package Code SOIC
Package Description SOP, SOP8,.25
Pin Count 8
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Consumer IC Type SYNC SEPARATOR IC
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9022 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.7272 mm
Supply Current-Max 4 mA
Supply Voltage-Max (Vsup) 5 V
Supply Voltage-Min (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9116 mm

Alternate Parts for ISL59885ISZ-T7R5218

This table gives cross-reference parts and alternative options found for ISL59885ISZ-T7R5218. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL59885ISZ-T7R5218, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ISL59885ISR5218 SYNC SEPARATOR IC, PDSO8, SOP-8 Intersil Corporation ISL59885ISZ-T7R5218 vs ISL59885ISR5218
ISL59885ISZ-T7 Auto-Adjusting Sync Separator for HD and SD Video, SOICN, /Reel Renesas Electronics Corporation ISL59885ISZ-T7R5218 vs ISL59885ISZ-T7
ISL59885ISZ-T13R5218 SYNC SEPARATOR IC, PDSO8, ROHS COMPLIANT, SOP-8 Intersil Corporation ISL59885ISZ-T7R5218 vs ISL59885ISZ-T13R5218
ISL59885ISZ Auto-Adjusting Sync Separator for HD and SD Video; SOIC8; Temp Range: -40° to 85°C Intersil Corporation ISL59885ISZ-T7R5218 vs ISL59885ISZ
ISL59885ISZ-T13 Auto-Adjusting Sync Separator for HD and SD Video, SOICN, /Reel Renesas Electronics Corporation ISL59885ISZ-T7R5218 vs ISL59885ISZ-T13
ISL59885IS-T7 SYNC SEPARATOR IC, PDSO8, PLASTIC, SOIC-8 Intersil Corporation ISL59885ISZ-T7R5218 vs ISL59885IS-T7
ISL59885IS-T13R5218 SYNC SEPARATOR IC, PDSO8, SOP-8 Intersil Corporation ISL59885ISZ-T7R5218 vs ISL59885IS-T13R5218
ISL59885IS-T7 Sync Separator IC, PDSO8, PLASTIC, SOIC-8 Rochester Electronics LLC ISL59885ISZ-T7R5218 vs ISL59885IS-T7
ISL59885IS SYNC SEPARATOR IC, PDSO8, PLASTIC, SOIC-8 Intersil Corporation ISL59885ISZ-T7R5218 vs ISL59885IS
ISL59885ISZR5218 SYNC SEPARATOR IC, PDSO8, ROHS COMPLIANT, SOP-8 Intersil Corporation ISL59885ISZ-T7R5218 vs ISL59885ISZR5218
Part Number Description Manufacturer Compare
ISL59885ISZ-T13 Auto-Adjusting Sync Separator for HD and SD Video, SOICN, /Reel Renesas Electronics Corporation ISL59885ISZ-T7R5218 vs ISL59885ISZ-T13
ISL59885IS-T13R5218 SYNC SEPARATOR IC, PDSO8, SOP-8 Intersil Corporation ISL59885ISZ-T7R5218 vs ISL59885IS-T13R5218
ISL59885IS-T7 SYNC SEPARATOR IC, PDSO8, PLASTIC, SOIC-8 Intersil Corporation ISL59885ISZ-T7R5218 vs ISL59885IS-T7
ISL59885IS-T7 Sync Separator IC, PDSO8, PLASTIC, SOIC-8 Rochester Electronics LLC ISL59885ISZ-T7R5218 vs ISL59885IS-T7
ISL59885ISZ-T13R5218 SYNC SEPARATOR IC, PDSO8, ROHS COMPLIANT, SOP-8 Intersil Corporation ISL59885ISZ-T7R5218 vs ISL59885ISZ-T13R5218
ISL59885ISR5218 SYNC SEPARATOR IC, PDSO8, SOP-8 Intersil Corporation ISL59885ISZ-T7R5218 vs ISL59885ISR5218
LMH1981MTX/NOPB Multi-format video sync separator 14-TSSOP -40 to 85 Texas Instruments ISL59885ISZ-T7R5218 vs LMH1981MTX/NOPB
ISL59885ISZR5218 SYNC SEPARATOR IC, PDSO8, ROHS COMPLIANT, SOP-8 Intersil Corporation ISL59885ISZ-T7R5218 vs ISL59885ISZR5218
LMH1981MT/NOPB Multi-format video sync separator 14-TSSOP -40 to 85 Texas Instruments ISL59885ISZ-T7R5218 vs LMH1981MT/NOPB
LMH1980MM SYNC SEPARATOR IC, PDSO10, MSOP-10 Texas Instruments ISL59885ISZ-T7R5218 vs LMH1980MM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL59885ISZ-T7R5218 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL59885ISZ-T7R5218 by Intersil Corporation

Select Manufacturer
Which Manufacturer of ISL59885ISZ-T7R5218 would you like to use for your alert(s)?
  • Please alert me when ISL59885ISZ-T7R5218 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL59885ISZ-T7R5218 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL59885ISZ-T7R5218 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL59885ISZ-T7R5218 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL59885ISZ-T7R5218.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL59885ISZ-T7R5218 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: