Part Details for ISL59910IRZ-T7 by Intersil Corporation
Overview of ISL59910IRZ-T7 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL59910IRZ | Renesas Electronics Corporation | Triple Differential Receiver/Equalizer | |
ISL59910IRZ-T7 | Renesas Electronics Corporation | Triple Differential Receiver/Equalizer |
Part Details for ISL59910IRZ-T7
ISL59910IRZ-T7 CAD Models
ISL59910IRZ-T7 Part Data Attributes
|
ISL59910IRZ-T7
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL59910IRZ-T7
Intersil Corporation
Triple Differential Receiver/Equalizer; QFN28; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC28,.16X.2,20 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 3 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 117 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for ISL59910IRZ-T7
This table gives cross-reference parts and alternative options found for ISL59910IRZ-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL59910IRZ-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL9111ILZ-T7 | Triple Differential Receiver/Equalizer; QFN28; Temp Range: -40° to 85°C | Intersil Corporation | ISL59910IRZ-T7 vs EL9111ILZ-T7 |
EL9111ILZ-T7 | Line Receiver | Renesas Electronics Corporation | ISL59910IRZ-T7 vs EL9111ILZ-T7 |
EL9111IL | TRIPLE LINE RECEIVER, PQCC28, MO-220, QFN-28 | Intersil Corporation | ISL59910IRZ-T7 vs EL9111IL |
EL9111ILZ | Triple Differential Receiver/Equalizer; QFN28; Temp Range: -40° to 85°C | Intersil Corporation | ISL59910IRZ-T7 vs EL9111ILZ |
EL9111IL-T13 | Line Receiver | Renesas Electronics Corporation | ISL59910IRZ-T7 vs EL9111IL-T13 |
EL9111IL-T13 | TRIPLE LINE RECEIVER, PQCC28, MO-220, QFN-28 | Intersil Corporation | ISL59910IRZ-T7 vs EL9111IL-T13 |
EL9111IL-T7 | TRIPLE LINE RECEIVER, PQCC28, MO-220, QFN-28 | Intersil Corporation | ISL59910IRZ-T7 vs EL9111IL-T7 |
EL9111ILZ | TRIPLE LINE RECEIVER, PQCC28, ROHS COMPLIANT, MO-220, QFN-28 | Rochester Electronics LLC | ISL59910IRZ-T7 vs EL9111ILZ |
EL9111ILZ | Line Receiver | Renesas Electronics Corporation | ISL59910IRZ-T7 vs EL9111ILZ |
EL9111IL | Line Receiver | Renesas Electronics Corporation | ISL59910IRZ-T7 vs EL9111IL |