-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Voltage ORing FET Controller, MSOP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6146DFUZ-T | Renesas Electronics Corporation | Low Voltage ORing FET Controller | |
ISL6146DFUZ-T7A | Renesas Electronics Corporation | Low Voltage ORing FET Controller | |
ISL6146DFUZ-TK | Renesas Electronics Corporation | Low Voltage ORing FET Controller |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL6146DFUZ
|
Avnet Americas | Low Voltage O-Ring FET Controller 8-Pin MSOP - Rail/Tube (Alt: ISL6146DFUZ) RoHS: Compliant Min Qty: 220 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 6600 Partner Stock |
|
$1.6600 | Buy Now |
|
Rochester Electronics | ISL6146 - Low Voltage ORing FET Controller RoHS: Compliant Status: Obsolete Min Qty: 1 | 6600 |
|
$1.4100 / $1.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL6146DFUZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6146DFUZ
Renesas Electronics Corporation
Low Voltage ORing FET Controller, MSOP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Manufacturer Package Code | M8.118 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ISL6146DFUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6146DFUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6146DFUZ-TK | Low Voltage ORing FET Controller, MSOP, /Reel | Renesas Electronics Corporation | ISL6146DFUZ vs ISL6146DFUZ-TK |
ISL6146DFUZ-T | Low Voltage ORing FET Controller, MSOP, /Reel | Renesas Electronics Corporation | ISL6146DFUZ vs ISL6146DFUZ-T |
ISL6146DFUZ-T7 | Buffer/Inverter Based MOSFET Driver | Renesas Electronics Corporation | ISL6146DFUZ vs ISL6146DFUZ-T7 |