There are no models available for this part yet.
Overview of ISL6218CVZ by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6218CVZ | Renesas Electronics Corporation | Single Phase IMVP-IV Controller for Intel Pentium M | |
ISL6218CVZA | Renesas Electronics Corporation | Single Phase IMVP-IV Controller for Intel Pentium M | |
ISL6218CVZ-T | Renesas Electronics Corporation | Single Phase IMVP-IV Controller for Intel Pentium M |
Price & Stock for ISL6218CVZ by Intersil Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 664 |
|
RFQ |
CAD Models for ISL6218CVZ by Intersil Corporation
Part Data Attributes for ISL6218CVZ by Intersil Corporation
|
|
---|---|
Part Life Cycle Code
|
Unknown
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
QFN, TSSOP
|
Package Description
|
TSSOP,
|
Pin Count
|
40, 38
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
26 Weeks
|
Additional Feature
|
ALSO OPERATES IN ADJUSTABLE MODE FROM 0.7V TO 1.708V
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
5.25 V
|
Input Voltage-Min
|
4.75 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-PDSO-G38
|
JESD-609 Code
|
e3
|
Length
|
9.7 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
38
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-10 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
PUSH-PULL
|
Switching Frequency-Max
|
275 kHz
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Width
|
4.4 mm
|
Alternate Parts for ISL6218CVZ
This table gives cross-reference parts and alternative options found for ISL6218CVZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6218CVZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6218CVZA | Single Phase IMVP-IV Controller for Intel Pentium M; QFN40, TSSOP38; Temp Range: 0° to 70° | Intersil Corporation | ISL6218CVZ vs ISL6218CVZA |
Related Parts for ISL6218CVZ
-
AN83C196LCMicrocontrollers
-
ISL6455AIRZSwitching Regulator or Controllers
-
ISL6115AIBZPower Management Circuits
-
IXFN26N120PPower Field-Effect Transistors
-
VNS3NV04DPTR-EPeripheral Drivers
-
ISL26712IHZ-T7AAnalog to Digital Converters
-
ISL55210IRTZ-T7Operational Amplifiers
-
ISL3243EIRZ-TLine Driver or Receivers
-
ISL5827INDigital to Analog Converters