ISL6218CVZ
Description: Single Phase IMVP-IV Controller for Intel Pentium M, TSSOP, /Tube

Overview of ISL6218CVZ by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ISL6218CVZ Renesas Electronics Corporation Single Phase IMVP-IV Controller for Intel Pentium M
ISL6218CVZA Renesas Electronics Corporation Single Phase IMVP-IV Controller for Intel Pentium M
ISL6218CVZ-T Renesas Electronics Corporation Single Phase IMVP-IV Controller for Intel Pentium M

Price & Stock for ISL6218CVZ by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 57K4085
Newark Lead-Free P6 Multiphase Buck Pwm Controller For Imvp4 - Ibm/Tube Rohs Compliant: Yes |Renesas ISL6218CVZ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
Win Source Electronics Precision Single-Phase Buck PWM Controller for Intel Mobile Voltage Positioning IMVP-IV and IMVP-IV+ | IC CTRLR INTEL PENT M 38-TSSOP 11300
  • 40 $1.4130
  • 90 $1.1600
  • 135 $1.1240
  • 185 $1.0870
  • 240 $1.0510
  • 320 $0.9420
$0.9420 / $1.4130 Buy Now

CAD Models for ISL6218CVZ by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ISL6218CVZ by Renesas Electronics Corporation

ISL6218CVZ
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
TSSOP
Package Description
TSSOP-38
Pin Count
38
Manufacturer Package Code
M38.173
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Renesas Electronics
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
5.25 V
Input Voltage-Min
4.75 V
Input Voltage-Nom
5 V
JESD-30 Code
R-PDSO-G38
JESD-609 Code
e3
Length
9.7 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
38
Operating Temperature-Max
85 °C
Operating Temperature-Min
-10 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Seated Height-Max
1.2 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
500 kHz
Temperature Grade
OTHER
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. ISL6218CVZ
    Renesas Electronics Corporation
    Single Phase IMVP-IV Controller for Intel Pentium M, TSSOP, /Tube
    VS

Related Parts for ISL6218CVZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL6218CVZ by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL6218CVZ by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ISL6218CVZ would you like to use for your alert(s)?
  • Please alert me when ISL6218CVZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL6218CVZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL6218CVZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL6218CVZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL6218CVZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL6218CVZ by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: