Part Details for ISL6219ACA by Intersil Corporation
Overview of ISL6219ACA by Intersil Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ISL6219ACA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage or Current Type, 28 Pin, Plastic, SSOP | 158 |
|
$4.8008 / $7.7850 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage or Current Type, 28 Pin, Plastic, SSOP | 9 |
|
$3.8925 / $7.7850 | Buy Now |
|
Rochester Electronics | Switching Controller, Voltage-mode, 1500kHz Switching Freq-Max, CMOS, PDSO28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2625 |
|
$3.4600 / $4.0700 | Buy Now |
Part Details for ISL6219ACA
ISL6219ACA CAD Models
ISL6219ACA Part Data Attributes
|
ISL6219ACA
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6219ACA
Intersil Corporation
SWITCHING CONTROLLER, 1500kHz SWITCHING FREQ-MAX, PDSO28, 0.150 INCH, PLASTIC, QSOP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, QSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.905 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 1500 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.895 mm |
Alternate Parts for ISL6219ACA
This table gives cross-reference parts and alternative options found for ISL6219ACA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6219ACA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6219ACA-T | SWITCHING CONTROLLER, 1500 kHz SWITCHING FREQ-MAX, PDSO28, 0.150 INCH, PLASTIC, QSOP-28 | Rochester Electronics LLC | ISL6219ACA vs ISL6219ACA-T |
ISL6219ACAZ-T | SWITCHING CONTROLLER, 1500kHz SWITCHING FREQ-MAX, PDSO28, 0.150 INCH, PLASTIC, LEAD FREE, QSOP-28 | Intersil Corporation | ISL6219ACA vs ISL6219ACAZ-T |