Part Details for ISL6219CA by Intersil Corporation
Overview of ISL6219CA by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ISL6219CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ISL6219CA-ND
|
DigiKey | SWITCHING CONTROLLER Min Qty: 156 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
689 In Stock |
|
$1.9300 | Buy Now |
|
Rochester Electronics | Switching Controller, Current/voltage-mode, 1500kHz Switching Freq-Max, MOS, PDSO28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 689 |
|
$1.6600 / $1.9600 | Buy Now |
Part Details for ISL6219CA
ISL6219CA CAD Models
ISL6219CA Part Data Attributes
|
ISL6219CA
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6219CA
Intersil Corporation
SWITCHING CONTROLLER, 1500kHz SWITCHING FREQ-MAX, PDSO28, PLASTIC, SSOP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SSOP | |
Package Description | PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.905 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 1500 kHz | |
Technology | MOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.895 mm |
Alternate Parts for ISL6219CA
This table gives cross-reference parts and alternative options found for ISL6219CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6219CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6219ACAZ | SWITCHING CONTROLLER, 1500kHz SWITCHING FREQ-MAX, PDSO28, 0.150 INCH, PLASTIC, LEAD FREE, QSOP-28 | Intersil Corporation | ISL6219CA vs ISL6219ACAZ |
ISL6219ACA-T | SWITCHING CONTROLLER, 1500 kHz SWITCHING FREQ-MAX, PDSO28, 0.150 INCH, PLASTIC, QSOP-28 | Rochester Electronics LLC | ISL6219CA vs ISL6219ACA-T |
ISL6219ACAZ-T | SWITCHING CONTROLLER, 1500kHz SWITCHING FREQ-MAX, PDSO28, 0.150 INCH, PLASTIC, LEAD FREE, QSOP-28 | Intersil Corporation | ISL6219CA vs ISL6219ACAZ-T |