There are no models available for this part yet.
Overview of ISL62392HRTZ-T by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL62392HRTZ | Renesas Electronics Corporation | High-Efficiency, Triple-Output System Power Supply Controller for Notebook Computers | |
ISL62392HRTZ-T | Renesas Electronics Corporation | High-Efficiency, Triple-Output System Power Supply Controller for Notebook Computers |
CAD Models for ISL62392HRTZ-T by Intersil Corporation
Part Data Attributes for ISL62392HRTZ-T by Intersil Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
TQFN
|
Package Description
|
HVQCCN, LCC28,.16SQ,16
|
Pin Count
|
28
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
26 Weeks
|
Additional Feature
|
OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.6 TO 5.5V; PWM CONTROL TECHNIQUE ALSO POSSIBLE
|
Analog IC - Other Type
|
DUAL SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
HYSTERETIC CURRENT MODE
|
Input Voltage-Max
|
25 V
|
Input Voltage-Min
|
5.5 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
S-PQCC-N28
|
JESD-609 Code
|
e3
|
Length
|
4 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-10 °C
|
Output Voltage-Nom
|
3.3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC28,.16SQ,16
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
PHASE-SHIFT
|
Switching Frequency-Max
|
600 kHz
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.4 mm
|
Terminal Position
|
QUAD
|
Width
|
4 mm
|
Alternate Parts for ISL62392HRTZ-T
This table gives cross-reference parts and alternative options found for ISL62392HRTZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL62392HRTZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL62392IRTZ | High-Efficiency, Triple-Output System Power Supply Controller for Notebook Computers; TQFN28; Temp Range: See Datasheet | Intersil Corporation | ISL62392HRTZ-T vs ISL62392IRTZ |
ISL62392HRTZ | High-Efficiency, Triple-Output System Power Supply Controller for Notebook Computers; TQFN28; Temp Range: See Datasheet | Intersil Corporation | ISL62392HRTZ-T vs ISL62392HRTZ |
ISL62392IRTZ-T | High-Efficiency, Triple-Output System Power Supply Controller for Notebook Computers, TQFN, /Reel | Renesas Electronics Corporation | ISL62392HRTZ-T vs ISL62392IRTZ-T |
ISL62392HRTZ-T | High-Efficiency, Triple-Output System Power Supply Controller for Notebook Computers, TQFN, /Reel | Renesas Electronics Corporation | ISL62392HRTZ-T vs ISL62392HRTZ-T |
Related Parts for ISL62392HRTZ-T
-
ISL6244CRZ-TSwitching Regulator or Controllers
-
TC74A0-3.3VCTTROther Analog ICs
-
ISL6124IRPower Management Circuits
-
IRFZ44Power Field-Effect Transistors
-
ISL55100AIRZPeripheral Drivers
-
ISL267452IHZ-T7AAnalog to Digital Converters
-
LCMXO2-1200UHC-4FTG256CField Programmable Gate Arrays
-
ISL28233FUZ-T7AOperational Amplifiers
-
AMS1117-3.3Linear Regulator ICs