Part Details for ISL62872HRUZ by Renesas Electronics Corporation
Overview of ISL62872HRUZ by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ISL62872HRUZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL62872HRUZ
|
Avnet Silica | Current Mode PWM Controller 0.5V to 3.3V 30000mA 20-Pin �TQFN (Alt: ISL62872HRUZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ISL62872HRUZ
ISL62872HRUZ CAD Models
ISL62872HRUZ Part Data Attributes:
|
ISL62872HRUZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL62872HRUZ
Renesas Electronics Corporation
Switching Controller, 330kHz Switching Freq-Max, PQCC20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | 3.20 X 1.80 MM, ROHS COMPLIANT, PLASTIC, MO-255, UTQFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.5 TO 3.3V | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 3.3 V | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 330 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 1.8 mm |
Alternate Parts for ISL62872HRUZ
This table gives cross-reference parts and alternative options found for ISL62872HRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL62872HRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL62872HRUZ-T | PWM DC/DC Controller With VID Inputs For Portable GPU Core-Voltage Regulator; uTQFN20; Temp Range: -10° to 100°C | Intersil Corporation | ISL62872HRUZ vs ISL62872HRUZ-T |
ISL62872HRUZ | SWITCHING CONTROLLER, 330kHz SWITCHING FREQ-MAX, PQCC20, 3.20 X 1.80 MM, ROHS COMPLIANT, PLASTIC, MO-255, UTQFN-20 | Intersil Corporation | ISL62872HRUZ vs ISL62872HRUZ |