Part Details for ISL6314CRZ-TS2568 by Renesas Electronics Corporation
Overview of ISL6314CRZ-TS2568 by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL6314CRZ-TS2568
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ISL6314CRZ-TS2568-1833-ND
|
DigiKey | SWITCHING CONTROLLER, CURRENT/VO Min Qty: 61 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
12000 In Stock |
|
$4.9600 | Buy Now |
|
Rochester Electronics | Switching Controller, Current/voltage-mode, 0.001A, 1000kHz Switching Freq-Max, PQCC34 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 18000 |
|
$4.2500 / $5.0100 | Buy Now |