Part Details for ISL6326CRZ-T by Intersil Corporation
Overview of ISL6326CRZ-T by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL6326CRZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ISL6326CRZ-T-ND
|
DigiKey | 0.14A, 1000KHZ PQCC40 Min Qty: 61 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
458 In Stock |
|
$4.9500 | Buy Now |
|
Bristol Electronics | 3994 |
|
RFQ | ||
|
Quest Components | 0.14 A SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, 40 Pin Plastic PLCC | 3195 |
|
$4.7813 / $9.5625 | Buy Now |
|
Rochester Electronics | Switching Controller, Current-mode, 0.14A, 1000kHz Switching Freq-Max, PQCC40 RoHS: Compliant Status: Obsolete Min Qty: 1 | 458 |
|
$4.2500 / $5.0000 | Buy Now |
|
Win Source Electronics | IC REG CTRLR BUCK 40QFN | 16700 |
|
$0.2640 / $0.3960 | Buy Now |
Part Details for ISL6326CRZ-T
ISL6326CRZ-T CAD Models
ISL6326CRZ-T Part Data Attributes
|
ISL6326CRZ-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6326CRZ-T
Intersil Corporation
4-Phase PWM Controller with 8-Bit DAC Code Capable of Precision DCR Differential Current Sensing; QFN40; Temp Range: See Datasheet
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, ROHS COMPLIANT, PLASTIC, MO-220VJJD-2, QFN-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.14 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for ISL6326CRZ-T
This table gives cross-reference parts and alternative options found for ISL6326CRZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6326CRZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6326IRZ | 0.14A SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PQCC40, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, MO-220VJJD-2, QFN-40 | Intersil Corporation | ISL6326CRZ-T vs ISL6326IRZ |
ISL6326CRZ | 4-Phase PWM Controller with 8-Bit DAC Code Capable of Precision DCR Differential Current Sensing; QFN40; Temp Range: See Datasheet | Intersil Corporation | ISL6326CRZ-T vs ISL6326CRZ |
ISL6326IRZ-T | 4-Phase PWM Controller with 8-Bit DAC Code Capable of Precision DCR Differential Current Sensing; QFN40; Temp Range: See Datasheet | Intersil Corporation | ISL6326CRZ-T vs ISL6326IRZ-T |
ISL6326CRZ-T | 0.14 A SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PQCC40, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, MO-220VJJD-2, QFN-40 | Rochester Electronics LLC | ISL6326CRZ-T vs ISL6326CRZ-T |