There are no models available for this part yet.
Overview of ISL6333ACRZ by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6333ACRZ | Renesas Electronics Corporation | Three-Phase Buck PWM Controller with Integrated MOSFET Drivers and Light Load Efficiency Enhancements for Intel VR11.1 Applications | |
ISL6333ACRZ-T | Renesas Electronics Corporation | Three-Phase Buck PWM Controller with Integrated MOSFET Drivers and Light Load Efficiency Enhancements for Intel VR11.1 Applications |
Price & Stock for ISL6333ACRZ by Intersil Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | Switching Controller, Voltage-mode, 1000kHz Switching Freq-Max, PQCC48 ' RoHS: Compliant Status: Active Min Qty: 1 | 11 |
|
$5.0600 / $5.9500 | Buy Now |
CAD Models for ISL6333ACRZ by Intersil Corporation
Part Data Attributes for ISL6333ACRZ by Intersil Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
QFN
|
Package Description
|
QFN-48
|
Pin Count
|
48
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
26 Weeks
|
Additional Feature
|
IT CAN ALSO OPERATE WITH PEAK CURRENT MODE
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
5.25 V
|
Input Voltage-Min
|
4.75 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
S-PQCC-N48
|
JESD-609 Code
|
e3
|
Length
|
7 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC48,.27SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
PUSH-PULL
|
Switching Frequency-Max
|
1000 kHz
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7 mm
|
Alternate Parts for ISL6333ACRZ
This table gives cross-reference parts and alternative options found for ISL6333ACRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6333ACRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6333AIRZ-T | VR11.1 Three-Phase Buck PWM Controller with Integrated MOSFET Drivers, Droop Pin; QFN48; Temp Range: See Datasheet | Intersil Corporation | ISL6333ACRZ vs ISL6333AIRZ-T |
ISL6333AIRZ | VR11.1 Three-Phase Buck PWM Controller with Integrated MOSFET Drivers, Droop Pin; QFN48; Temp Range: See Datasheet | Intersil Corporation | ISL6333ACRZ vs ISL6333AIRZ |
ISL6333ACRZ-T | VR11.1 Three-Phase Buck PWM Controller with Integrated MOSFET Drivers, Droop Pin; QFN48; Temp Range: See Datasheet | Intersil Corporation | ISL6333ACRZ vs ISL6333ACRZ-T |