ISL6353IRTZ-T
Description: Multiphase PWM Regulator for VR12 DDR Memory Systems, TQFN, /Reel

Overview of ISL6353IRTZ-T by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ISL6353IRTZ Renesas Electronics Corporation Multiphase PWM Regulator for VR12 DDR Memory Systems
ISL6353IRTZ-T Renesas Electronics Corporation Multiphase PWM Regulator for VR12 DDR Memory Systems

Price & Stock for ISL6353IRTZ-T by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 66T8522
Newark Vr12 Memory Controller, 3 Phase, 2 Int 5V Drivers. 40Ld 5X5/Tape & Reel Rohs Compliant: Yes |Renesas ISL6353IRTZ-T RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,500 $3.2400
$3.2400 Buy Now
DISTI # ISL6353IRTZ-T-ND
DigiKey IC REG CTRLR DDR 1OUT 40TQFN Min Qty: 6000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 6,000 $3.7749
$3.7749 Buy Now
DISTI # ISL6353IRTZ-T
Avnet Americas Multiphase PWM Regulator 40-Pin TQFN EP T/R - Tape and Reel (Alt: ISL6353IRTZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 1 Days Container: Reel 0
  • 1 $6.8000
$6.8000 Buy Now
DISTI # 968-ISL6353IRTZ-T
Mouser Electronics Switching Voltage Regulators VR12 MEMORY CNTRLR 3 PHS 2 INT 5V DRVRS RoHS: Compliant 0
  • 6,000 $3.7800
$3.7800 Order Now
Future Electronics Multiphase PWM Regulator for VR12 DDR Memory Systems RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks Container: Reel 0
Reel
  • 6,000 $3.6500
$3.6500 Buy Now
DISTI # ISL6353IRTZ-T
Avnet Silica (Alt: ISL6353IRTZ-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for ISL6353IRTZ-T by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ISL6353IRTZ-T by Renesas Electronics Corporation

ISL6353IRTZ-T
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
TQFN
Package Description
5 X 5 MM, ROHS COMPLIANT, PLASTIC, MO-220WHHE-1, TQFN-40
Pin Count
40
Manufacturer Package Code
L40.5X5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks, 1 Day
Samacsys Manufacturer
Renesas Electronics
Analog IC - Other Type
SWITCHING CONTROLLER
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
25 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
5 V
JESD-30 Code
S-PQCC-N40
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
40
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.8 mm
Surface Mount
YES
Switcher Configuration
PHASE-SHIFT
Switching Frequency-Max
500 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
5 mm
Want to compare parts?
  1. ISL6353IRTZ-T
    Renesas Electronics Corporation
    Multiphase PWM Regulator for VR12 DDR Memory Systems, TQFN, /Reel
    VS

Alternate Parts for ISL6353IRTZ-T

This table gives cross-reference parts and alternative options found for ISL6353IRTZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6353IRTZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISL6353CRTZ-T Multiphase PWM Regulator for VR12 DDR Memory Systems, TQFN, /Reel Renesas Electronics Corporation ISL6353IRTZ-T vs ISL6353CRTZ-T
ISL6353IRTZ Multiphase PWM Regulator for VR12 DDR Memory Systems; TQFN40; Temp Range: See Datasheet Intersil Corporation ISL6353IRTZ-T vs ISL6353IRTZ
ISL6353CRTZ Multiphase PWM Regulator for VR12 DDR Memory Systems; TQFN40; Temp Range: See Datasheet Intersil Corporation ISL6353IRTZ-T vs ISL6353CRTZ
ISL6353CRTZ-T Multiphase PWM Regulator for VR12 DDR Memory Systems; TQFN40; Temp Range: See Datasheet Intersil Corporation ISL6353IRTZ-T vs ISL6353CRTZ-T
Part Number Description Manufacturer Compare
ISL6353CRTZ-T Multiphase PWM Regulator for VR12 DDR Memory Systems, TQFN, /Reel Renesas Electronics Corporation ISL6353IRTZ-T vs ISL6353CRTZ-T
ISL6353IRTZ Multiphase PWM Regulator for VR12 DDR Memory Systems; TQFN40; Temp Range: See Datasheet Intersil Corporation ISL6353IRTZ-T vs ISL6353IRTZ
ISL6353CRTZ-T Multiphase PWM Regulator for VR12 DDR Memory Systems; TQFN40; Temp Range: See Datasheet Intersil Corporation ISL6353IRTZ-T vs ISL6353CRTZ-T
ISL6353CRTZ Multiphase PWM Regulator for VR12 DDR Memory Systems; TQFN40; Temp Range: See Datasheet Intersil Corporation ISL6353IRTZ-T vs ISL6353CRTZ

Related Parts for ISL6353IRTZ-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL6353IRTZ-T by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL6353IRTZ-T by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ISL6353IRTZ-T would you like to use for your alert(s)?
  • Please alert me when ISL6353IRTZ-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL6353IRTZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL6353IRTZ-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL6353IRTZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL6353IRTZ-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL6353IRTZ-T by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: