Part Details for ISL6388IRTZ by Renesas Electronics Corporation
Overview of ISL6388IRTZ by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ISL6388IRTZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL6388IRTZ-ND
|
DigiKey | IC REG CTRLR INTEL 1OUT 40TQFN Min Qty: 1 Lead time: 36 Weeks Container: Tube |
589 In Stock |
|
$6.5125 / $10.0000 | Buy Now |
|
Renesas Electronics America | IC REG CTRLR INTEL 1OUT 40TQFN Min Qty: 1 Container: Tube | 589 |
|
$6.5125 / $10.0000 | Buy Now |
Part Details for ISL6388IRTZ
ISL6388IRTZ CAD Models
ISL6388IRTZ Part Data Attributes:
|
ISL6388IRTZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6388IRTZ
Renesas Electronics Corporation
Advanced Linear EAPP Digital 6-Phase Green PWM Controller for Digital Power Management With NVM and AUTO Phase Shedding, TQFN, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFN | |
Pin Count | 40 | |
Manufacturer Package Code | L40.5X5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Pure Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |