Part Details for ISL6401CB by Rochester Electronics LLC
Overview of ISL6401CB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL6401CB
ISL6401CB CAD Models
ISL6401CB Part Data Attributes
|
ISL6401CB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ISL6401CB
Rochester Electronics LLC
1A SWITCHING CONTROLLER, 600kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, MS-012AB, SOIC-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 600 kHz | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for ISL6401CB
This table gives cross-reference parts and alternative options found for ISL6401CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6401CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6401IB-T | 1A SWITCHING CONTROLLER, 600kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, MS-012AB, SOIC-14 | Intersil Corporation | ISL6401CB vs ISL6401IB-T |
ISL6401IB-T | 1 A SWITCHING CONTROLLER, 600 kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | ISL6401CB vs ISL6401IB-T |
ISL6401IB | 1A SWITCHING CONTROLLER, 600kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, MS-012AB, SOIC-14 | Intersil Corporation | ISL6401CB vs ISL6401IB |
ISL6401CB-T | Synchronizing Current Mode PWM for Subscriber Line Interface Circuits (SLICs); QFN16, SOIC14; Temp Range: -40° to 85°C | Intersil Corporation | ISL6401CB vs ISL6401CB-T |
ISL6401IBZ | 1A SWITCHING CONTROLLER, 600kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, LEAD FREE, MS-012AB, SOIC-14 | Intersil Corporation | ISL6401CB vs ISL6401IBZ |
ISL6401CBZ-T | Synchronizing Current Mode PWM for Subscriber Line Interface Circuits (SLICs); QFN16, SOIC14; Temp Range: -40° to 85°C | Intersil Corporation | ISL6401CB vs ISL6401CBZ-T |
ISL6401CBZ | 1 A SWITCHING CONTROLLER, 600 kHz SWITCHING FREQ-MAX, PDSO14, ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | ISL6401CB vs ISL6401CBZ |
ISL6401CBZ | Synchronizing Current Mode PWM for Subscriber Line Interface Circuits (SLICs); QFN16, SOIC14; Temp Range: -40° to 85°C | Intersil Corporation | ISL6401CB vs ISL6401CBZ |