Part Details for ISL6401IR-T by Rochester Electronics LLC
Overview of ISL6401IR-T by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL6401IR-T
ISL6401IR-T CAD Models
ISL6401IR-T Part Data Attributes
|
ISL6401IR-T
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ISL6401IR-T
Rochester Electronics LLC
1 A SWITCHING CONTROLLER, 600 kHz SWITCHING FREQ-MAX, PQCC16, PLASTIC, MO-220VGGC, MLFP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N16 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 600 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for ISL6401IR-T
This table gives cross-reference parts and alternative options found for ISL6401IR-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6401IR-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6401IR | 1A SWITCHING CONTROLLER, 600kHz SWITCHING FREQ-MAX, PQCC16, PLASTIC, MO-220VGGC, MLFP-16 | Intersil Corporation | ISL6401IR-T vs ISL6401IR |
ISL6401CRZ | Synchronizing Current Mode PWM for Subscriber Line Interface Circuits (SLICs); QFN16, SOIC14; Temp Range: -40° to 85°C | Intersil Corporation | ISL6401IR-T vs ISL6401CRZ |
ISL6401IRZ-T | 1A SWITCHING CONTROLLER, 600kHz SWITCHING FREQ-MAX, PQCC16, PLASTIC, LEAD FREE, MO-220VGGC, MLFP-16 | Intersil Corporation | ISL6401IR-T vs ISL6401IRZ-T |
ISL6401CRZ-T | 1 A SWITCHING CONTROLLER, 600 kHz SWITCHING FREQ-MAX, PQCC16, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, MO-220VGGC, QFN-16 | Rochester Electronics LLC | ISL6401IR-T vs ISL6401CRZ-T |
ISL6401CR-T | 1A SWITCHING CONTROLLER, 600kHz SWITCHING FREQ-MAX, PQCC16, 4 X 4 MM, PLASTIC, MO-220VGGC, QFN-16 | Intersil Corporation | ISL6401IR-T vs ISL6401CR-T |
ISL6401CR | 1A SWITCHING CONTROLLER, 600kHz SWITCHING FREQ-MAX, PQCC16, 4 X 4 MM, PLASTIC, MO-220VGGC, QFN-16 | Intersil Corporation | ISL6401IR-T vs ISL6401CR |
ISL6401CRZ | 1 A SWITCHING CONTROLLER, 600 kHz SWITCHING FREQ-MAX, PQCC16, 4 X 4 MM, ROHS COMPLIANT, PLASTIC, MO-220VGGC, QFN-16 | Rochester Electronics LLC | ISL6401IR-T vs ISL6401CRZ |