Part Details for ISL6402IVZ-T by Rochester Electronics LLC
Overview of ISL6402IVZ-T by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL6402IVZ-T
ISL6402IVZ-T CAD Models
ISL6402IVZ-T Part Data Attributes
|
ISL6402IVZ-T
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ISL6402IVZ-T
Rochester Electronics LLC
DUAL SWITCHING CONTROLLER, 330kHz SWITCHING FREQ-MAX, PDSO28, ROHS COMPLIANT, PLASTIC, MO-153AE, TSSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, PLASTIC, MO-153AE, TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO HAS ADJUSTABLE OUTPUT DOWN TO 0.8V; ALSO HAS PWM CONTROL TECHNIQUE | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 5.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 330 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for ISL6402IVZ-T
This table gives cross-reference parts and alternative options found for ISL6402IVZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6402IVZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6402IV | DUAL SWITCHING CONTROLLER, 330kHz SWITCHING FREQ-MAX, PDSO28, PLASTIC, MO-153AE, TSSOP-28 | Rochester Electronics LLC | ISL6402IVZ-T vs ISL6402IV |
ISL6402IVZ | DUAL SWITCHING CONTROLLER, 330kHz SWITCHING FREQ-MAX, PDSO28, ROHS COMPLIANT, PLASTIC, MO-153AE, TSSOP-28 | Intersil Corporation | ISL6402IVZ-T vs ISL6402IVZ |
ISL6402IV-T | DUAL SWITCHING CONTROLLER, 330kHz SWITCHING FREQ-MAX, PDSO28, PLASTIC, MO-153AE, TSSOP-28 | Intersil Corporation | ISL6402IVZ-T vs ISL6402IV-T |