Part Details for ISL6406IBZ by Renesas Electronics Corporation
Overview of ISL6406IBZ by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ISL6406IBZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL6406IBZ
|
Avnet Americas | Voltage Mode PWM Controller 0.8V to 5V 2A 16-Pin SOIC N - Bulk (Alt: ISL6406IBZ) RoHS: Compliant Min Qty: 99 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 114 Partner Stock |
|
RFQ |
Part Details for ISL6406IBZ
ISL6406IBZ CAD Models
ISL6406IBZ Part Data Attributes
|
ISL6406IBZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6406IBZ
Renesas Electronics Corporation
Switching Regulator/Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics |